• Solutions d'impression 3D
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
                                                    • Solutions d'impression 3D
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Instrumentation Amplifiers
                                                                                                  Imprimer la page

                                                                                                  AD8426BCPZ-WP

                                                                                                  Instrument Amplifier, 2 Channels, 150 µV, 0.6 V/µs, 1 MHz, 2.2V to 36V, ± 1.35V to ± 18V

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES AD8426BCPZ-WP
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD8426BCPZ-WP
                                                                                                  Code Commande60AK7508
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD8426BCPZ-WP
                                                                                                  Code Commande60AK7508
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Channels2Channels
                                                                                                  Input Offset Voltage150µV
                                                                                                  Slew Rate Typ0.6V/µs
                                                                                                  Gain Bandwidth Product1MHz
                                                                                                  Supply Voltage Range2.2V to 36V, ± 1.35V to ± 18V
                                                                                                  Supply Voltage Range2.2V to 36V, ± 1.35V to ± 18V
                                                                                                  IC Case / PackageLFCSP-VQ
                                                                                                  No. of Pins16Pins
                                                                                                  CMRR110dB
                                                                                                  Instrumentation Amplifier TypeLow Power
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)
                                                                                                  Automotive Qualification Standard-
                                                                                                  No. of Amplifiers2 Amplifier
                                                                                                  Slew Rate0.6V/µs
                                                                                                  Bandwidth1MHz
                                                                                                  Amplifier Case StyleLFCSP-VQ
                                                                                                  Amplifier OutputRail to Rail

                                                                                                  Aperçu du produit

                                                                                                  AD8426 is a dual-channel, low cost, wide supply range instrumentation amplifier. The AD8426 is designed to work with a variety of signal voltages. A wide input range and rail-to-rail output allow the signal to make full use of the supply rails. Because the input range can also go below the negative supply, small signals near ground can be amplified without requiring dual supplies. It is suitable for use in industrial process controls, bridge amplifiers, medical instrumentation, portable data acquisition, multichannel systems applications.

                                                                                                  • Very wide power supply range, single supply: 2.2V to 36V and dual supply: ±1.35V to ±18V
                                                                                                  • Gain set with 1 external resistor and gain range: 1 to 1000
                                                                                                  • Input voltage goes below ground
                                                                                                  • Inputs protected beyond supplies
                                                                                                  • CMRR (G = 1): 80dB minimum at 5KHz, G=1
                                                                                                  • Input noise: 24nV/√Hz at G=1
                                                                                                  • Typical supply current (per amplifier): 350μA at G=1
                                                                                                  • LFCSP package has no metal pad: more routing room, no current leakage to pad
                                                                                                  • 16 lead LFCSP package
                                                                                                  • Operating temperature range from -40 to 125°C

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Slew Rate Typ

                                                                                                  0.6V/µs

                                                                                                  Supply Voltage Range

                                                                                                  2.2V to 36V, ± 1.35V to ± 18V

                                                                                                  IC Case / Package

                                                                                                  LFCSP-VQ

                                                                                                  CMRR

                                                                                                  110dB

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  No. of Amplifiers

                                                                                                  2 Amplifier

                                                                                                  Bandwidth

                                                                                                  1MHz

                                                                                                  Amplifier Output

                                                                                                  Rail to Rail

                                                                                                  Input Offset Voltage

                                                                                                  150µV

                                                                                                  Gain Bandwidth Product

                                                                                                  1MHz

                                                                                                  Supply Voltage Range

                                                                                                  2.2V to 36V, ± 1.35V to ± 18V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Instrumentation Amplifier Type

                                                                                                  Low Power

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Slew Rate

                                                                                                  0.6V/µs

                                                                                                  Amplifier Case Style

                                                                                                  LFCSP-VQ