2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. RMS to DC Converters
                      Imprimer la page

                      AD8436BRQZ

                      RMS to DC Converter, 0.25 %, 1 MHz, -40 °C, 125 °C, QSOP, 20 Pins

                      Date/Lot Code

                      ANALOG DEVICES AD8436BRQZ
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantAD8436BRQZ
                      Code Commande60AK7518
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      9 En Stock
                      QuantitéPrix
                      1+33,270 $
                      5+28,600 $
                      10+23,910 $
                      25+22,650 $
                      50+21,370 $
                      112+20,100 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      33,27 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantAD8436BRQZ
                      Code Commande60AK7518
                      Fiche technique

                      Data Sheet

                      Accuracy0.25%
                      Bandwidth1MHz
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Digital IC CaseQSOP
                      No. of Pins20Pins
                      Supply Voltage Range4.8V to 36V, ± 2.4V to ± 18V
                      Supply Voltage Range4.8V to 36V, ± 2.4V to ± 18V
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      AD8436 is a new generation, translinear precision, low power, true rms-to-dc converter loaded with options. It computes a precise dc equivalent of the rms value of ac waveforms, including complex patterns such as those generated by switch mode power supplies and triacs. Its accuracy spans a wide range of input levels and temperatures. The device delivers true rms results at less cost than misleading peak, averaging, or digital solutions. There is no programming expense or processor overhead to consider. The built-in high impedance FET buffer provides an interface for external attenuators, frequency compensation, or driving low impedance loads. A matched pair of internal resistors enables an easily configurable gain-of-two or more, extending the usable input range even lower. The low power, precision input buffer makes the device attractive for use in portable multi-meters and other battery-powered applications.

                      • Accuracy is ±10μV ±0.25% of reading, larger inputs with external scaling
                      • 100μV rms to 3V rms (8.5V p-p) full-scale input range
                      • −3dB bandwidth is 1MHz at (300 mV)
                      • 65kHz for additional 1% error
                      • Zero converter DC output offset, no residual switching products
                      • Specified at 300mV rms input, accurate conversion with crest factors up to 10
                      • Supply current is 325μA typ at (no input), ESD protected
                      • Power supply voltage range is ±2.4V to ±18V (dual), 4.8V to 36V (single)
                      • Operating temperature is −40°C to +125°C
                      • Packaging style is 20-lead shrink small outline package [QSOP]

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Accuracy

                      0.25%

                      Operating Temperature Min

                      -40°C

                      Digital IC Case

                      QSOP

                      Supply Voltage Range

                      4.8V to 36V, ± 2.4V to ± 18V

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Bandwidth

                      1MHz

                      Operating Temperature Max

                      125°C

                      No. of Pins

                      20Pins

                      Supply Voltage Range

                      4.8V to 36V, ± 2.4V to ± 18V

                      MSL

                      MSL 1 - Unlimited
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
                      Date/Lot Code