2. Semiconductors - ICs
                                                                                                3. Amplifiers & Comparators
                                                                                                4. Operational Amplifiers - Op Amps
                                                                                                Imprimer la page

                                                                                                AD8610ARZ

                                                                                                Operational Amplifier, 1 Channels, 25 MHz, 60 V/µs, ± 5V to ± 13V, NSOIC, 8 Pins

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES AD8610ARZ
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD8610ARZ
                                                                                                Code Commande60AK7653
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                42 En Stock
                                                                                                QuantitéPrix
                                                                                                1+15,430 $
                                                                                                10+12,070 $
                                                                                                25+11,490 $
                                                                                                50+10,900 $
                                                                                                196+10,330 $
                                                                                                294+9,970 $
                                                                                                588+9,800 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                15,43 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD8610ARZ
                                                                                                Code Commande60AK7653
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels1Channels
                                                                                                Gain Bandwidth Product25MHz
                                                                                                Slew Rate Typ60V/µs
                                                                                                Supply Voltage Range± 5V to ± 13V
                                                                                                Supply Voltage Range± 5V to ± 13V
                                                                                                IC Case / PackageNSOIC
                                                                                                No. of Pins8Pins
                                                                                                Amplifier TypeJFET
                                                                                                Rail to Rail-
                                                                                                Input Offset Voltage85µV
                                                                                                Input Bias Current3pA
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (25-Jun-2025)
                                                                                                Amplifier Case StyleNSOIC
                                                                                                Automotive Qualification Standard-
                                                                                                Bandwidth25MHz
                                                                                                No. of Amplifiers1 Amplifier
                                                                                                Slew Rate60V/µs

                                                                                                Aperçu du produit

                                                                                                AD8610 is a high precision JFET input amplifier. It features ultralow offset voltage and drift, very low input voltage and current noise, very low input bias current, and wide bandwidth. It is combined with high input impedance, great precision, and very high output drive. This amplifier is ideal for driving high performance ADC inputs and buffering DAC converter outputs. It is widely used in application such as electronic instruments, ATE amplification, buffering, and integrator circuits, CAT/MRI/ultrasound medical instrumentation, instrumentation quality photodiode amplification, fast precision filters (including PLL filters), high quality audio, instrumentation, sensors and controls, high performance filters etc.

                                                                                                • Voltage noise density is 6nV/√Hz typ at (f = 1KHz)
                                                                                                • Low offset voltage is 85μV typ
                                                                                                • Low input bias current is 2pA typ
                                                                                                • Fast settling is 350ns at (AV = +1, 4V step, to 0.01%)
                                                                                                • Low distortion, slew rate is 50V/μs typ at (RL = 2Kohm)
                                                                                                • Unity gain stable, no phase reversal
                                                                                                • Dual-supply operation (±5V to ±13V)
                                                                                                • Gain bandwidth is 25MHz
                                                                                                • Supply current per amplifier is 2.5mA typ at (VO = 0V)
                                                                                                • Operating temperature is −40°C to +125°C, package style is 8-lead SOIC-N

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                1Channels

                                                                                                Slew Rate Typ

                                                                                                60V/µs

                                                                                                Supply Voltage Range

                                                                                                ± 5V to ± 13V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Rail to Rail

                                                                                                -

                                                                                                Input Bias Current

                                                                                                3pA

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Amplifier Case Style

                                                                                                NSOIC

                                                                                                Bandwidth

                                                                                                25MHz

                                                                                                Slew Rate

                                                                                                60V/µs

                                                                                                Gain Bandwidth Product

                                                                                                25MHz

                                                                                                Supply Voltage Range

                                                                                                ± 5V to ± 13V

                                                                                                IC Case / Package

                                                                                                NSOIC

                                                                                                Amplifier Type

                                                                                                JFET

                                                                                                Input Offset Voltage

                                                                                                85µV

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                No. of Amplifiers

                                                                                                1 Amplifier

                                                                                                Documents techniques (4)

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Technical Data Sheet EN

                                                                                                Simulation Model EN

                                                                                                Product Change Notice EN