2. Semiconductors - ICs
                                                                                                3. Amplifiers & Comparators
                                                                                                4. Operational Amplifiers - Op Amps
                                                                                                Imprimer la page

                                                                                                AD8622ARMZ-REEL

                                                                                                Operational Amplifier, 2 Channels, 560 kHz, 0.48 V/µs, ± 2.5V to ± 15V, MSOP, 8 Pins

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES AD8622ARMZ-REEL
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD8622ARMZ-REEL
                                                                                                Code Commande60AK7673
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 565 En Stock
                                                                                                QuantitéPrix
                                                                                                1+10,680 $
                                                                                                10+8,250 $
                                                                                                25+7,650 $
                                                                                                50+7,320 $
                                                                                                100+7,000 $
                                                                                                Prix pour :Each (Supplied on Cut Tape)
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                10,68 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD8622ARMZ-REEL
                                                                                                Code Commande60AK7673
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels2Channels
                                                                                                Gain Bandwidth Product560kHz
                                                                                                Slew Rate Typ0.48V/µs
                                                                                                Supply Voltage Range± 2.5V to ± 15V
                                                                                                Supply Voltage Range± 2.5V to ± 15V
                                                                                                IC Case / PackageMSOP
                                                                                                No. of Pins8Pins
                                                                                                Amplifier TypeGeneral Purpose
                                                                                                Rail to RailRail - Rail Output (RRO)
                                                                                                Input Offset Voltage10µV
                                                                                                Input Bias Current45pA
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)
                                                                                                Amplifier Case StyleMSOP
                                                                                                Automotive Qualification Standard-
                                                                                                Bandwidth560kHz
                                                                                                No. of Amplifiers2 Amplifier
                                                                                                Slew Rate0.48V/µs

                                                                                                Aperçu du produit

                                                                                                AD8622 is a dual channel precision rail-to-rail output operational amplifier. The device has an input bias current cancellation circuitry that provides a very low input bias current over the full operating temperature. Many systems can take advantage of the low noise, dc precision, and rail-to-rail output swing provided by the device to maximize the signal-to-noise ratio and dynamic range for low power operation. It is widely used in application such as portable precision instrumentation, laser diode control loops, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers etc.

                                                                                                • Very low offset voltage is 125μV max
                                                                                                • Supply current/amplifier is 215μA typ at (VSY = ±15V, VCM = 0V, TA = 25°C)
                                                                                                • Input bias current is 200pA max at (VSY = ±15V, VCM = 0V, TA = 25°C), unity gain stable
                                                                                                • Low input offset voltage drift is 1.2μV/°C max at (VSY = ±15V, VCM = 0V, TA = 25°C)
                                                                                                • Very low voltage noise is 11nV/√Hz typ at (f = 1kHz)
                                                                                                • Operating voltage range is ±2.5V to ±15V
                                                                                                • Slew rate is 0.28V/μs typ at (RL = 10Kohm, CL = 100pF AV = 1)
                                                                                                • Common-mode rejection ratio is 120dB typ at (VCM = −1.3V to +1.3V)
                                                                                                • Operating temperature range is −40°C to +125°C
                                                                                                • Packaging style is 8-lead MSOP

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                2Channels

                                                                                                Slew Rate Typ

                                                                                                0.48V/µs

                                                                                                Supply Voltage Range

                                                                                                ± 2.5V to ± 15V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Rail to Rail

                                                                                                Rail - Rail Output (RRO)

                                                                                                Input Bias Current

                                                                                                45pA

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Amplifier Case Style

                                                                                                MSOP

                                                                                                Bandwidth

                                                                                                560kHz

                                                                                                Slew Rate

                                                                                                0.48V/µs

                                                                                                Gain Bandwidth Product

                                                                                                560kHz

                                                                                                Supply Voltage Range

                                                                                                ± 2.5V to ± 15V

                                                                                                IC Case / Package

                                                                                                MSOP

                                                                                                Amplifier Type

                                                                                                General Purpose

                                                                                                Input Offset Voltage

                                                                                                10µV

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                No. of Amplifiers

                                                                                                2 Amplifier