2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - DAC
                                                                                                Imprimer la page

                                                                                                AD9174-FMC-EBZ

                                                                                                Evaluation Board, AD9174BBPZ, Analogue to Digital Converter, 16 Bit, 12.6 GSPS

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES AD9174-FMC-EBZ
                                                                                                ANALOG DEVICES AD9174-FMC-EBZ
                                                                                                ANALOG DEVICES AD9174-FMC-EBZ
                                                                                                ANALOG DEVICES AD9174-FMC-EBZ
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD9174-FMC-EBZ
                                                                                                Code Commande49AK9830
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                4 En Stock
                                                                                                QuantitéPrix
                                                                                                1+2 027,280 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                2 027,28 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD9174-FMC-EBZ
                                                                                                Code Commande49AK9830
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberAD9174BBPZ
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeDAC
                                                                                                Kit ContentsEvaluation Board AD9174BBPZ
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                AD9174-FMC-EBZ is an AD9174 customer evaluation board. The AD9174 is a dual, 16bit, 12.6GSPS RF DAC and direct digital synthesizer. This evaluation board will support the Analog Devices ADS7 platform for lane rate configurations that are ≤12.5Gbps. The DPGDownloader software will be used to set up the data vectors and FPGA SERDES mode configuration for the KCU105 platform, ADS8 or ADS7 and the ACE software (Analysis Control Evaluation) will be used to set up the AD9174 evaluation board, including the HMC7044 clock distribution chip on the board. The AD9174-FMC-EBZ evaluation board can be driven by an external direct clock with DAC PLL off or the on-board clock from HMC7044 with DAC PLL on. The reference clock of HMC7044 can be provided by the on-board 122.88MHz crystal or the external signal generator.

                                                                                                Contenu

                                                                                                AD9174-FMC-EBZ evaluation board, Mini USB cable.

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Evaluation Board AD9174BBPZ

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                AD9174BBPZ

                                                                                                Application Sub Type

                                                                                                DAC

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé