2. Semiconductors - ICs
                                                                                                3. Special Function
                                                                                                Imprimer la page

                                                                                                AD9832BRUZ

                                                                                                Direct Digital Synthesizer, Waveform Generator, 2.97 to 5.25 V, 25 MHz, -40 to 85 Deg C, TSSOP-16

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES AD9832BRUZ
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD9832BRUZ
                                                                                                Code Commande50AK0009
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                198 En Stock
                                                                                                QuantitéPrix
                                                                                                1+27,610 $
                                                                                                10+22,010 $
                                                                                                25+21,050 $
                                                                                                50+20,080 $
                                                                                                192+19,120 $
                                                                                                288+18,530 $
                                                                                                576+18,240 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                27,61 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD9832BRUZ
                                                                                                Code Commande50AK0009
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IC FunctionDirect Digital Synthesizer
                                                                                                Supply Voltage Min2.97V
                                                                                                Supply Voltage Max5.5V
                                                                                                IC Package TypeTSSOP
                                                                                                No. of Pins16Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                AD9832 is a numerically controlled oscillator employing a phase accumulator, a sine look-up table, and a 10-bit digital-to-analog converter (DAC) integrated on a single CMOS chip. Modulation capabilities are provided for phase modulation and frequency modulation. Frequency accuracy can be controlled to one part in 4 billion. Modulation is effected by loading registers through the serial interface. A power-down bit allows the user to power down the AD9832 when it is not in use, the power consumption being reduced to 5mW(5V) or 3mW(3V). Typical application includes frequency stimulus/waveform generation, frequency phase tuning and modulation, low power RF/communications systems, liquid and gas flow measurement, sensory applications: proximity, motion and defect detection, test and medical equipment.

                                                                                                • 25MHz speed and 25MSPS nom update rate (fMAX)
                                                                                                • On-chip SIN look up table
                                                                                                • On-chip, 10bit digital to analog converter
                                                                                                • Serial loading and power down option
                                                                                                • 50dB min signal-to-noise ratio and -53dBC max total harmonic distortion
                                                                                                • ±1LSB typ integral nonlinearity and ±0.5LSB typ differential nonlinearity
                                                                                                • 1ms typ wake-up time
                                                                                                • SFDR narrow band (±50KHz) is -72dBc min and wideband (±2MHz) -50dBc min
                                                                                                • 16 lead TSSOP package
                                                                                                • Operating temperature range from -40°C to 85°C

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                IC Function

                                                                                                Direct Digital Synthesizer

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Supply Voltage Min

                                                                                                2.97V

                                                                                                IC Package Type

                                                                                                TSSOP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Documents techniques (2)

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits

                                                                                                Date/Lot Code