2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Programmable Gain Amplifiers
                      Imprimer la page

                      ADA4351-2ACPZ-R7

                      Programmable/Variable Amplifier, Programmable Gain, 2 Channels, 2 Amplifiers, 8.5 MHz, -40 °C

                      Date/Lot Code

                      ANALOG DEVICES ADA4351-2ACPZ-R7
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantADA4351-2ACPZ-R7
                      Code Commande85AK5897
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      1 439 En Stock
                      QuantitéPrix
                      1+12,710 $
                      10+9,260 $
                      25+8,270 $
                      50+7,620 $
                      100+6,970 $
                      250+6,440 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      12,71 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantADA4351-2ACPZ-R7
                      Code Commande85AK5897
                      Fiche technique

                      Data Sheet

                      Amplifier TypeProgrammable Gain
                      No. of Channels2Channels
                      No. of Amplifiers2Amplifiers
                      Gain Bandwidth Product8.5MHz
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Supply Voltage Range2.7V to 5.5V, ± 1.85V to ± 2.75V
                      Supply Voltage Range2.7V to 5.5V, ± 1.85V to ± 2.75V
                      IC Case / PackageLFCSP
                      No. of Pins16Pins
                      Power Supply TypeSingle Supply
                      IC MountingSurface Mount
                      Qualification-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleLFCSP
                      Automotive Qualification Standard-
                      Bandwidth8.5MHz
                      No. of Amplifiers2 Amplifier

                      Aperçu du produit

                      ADA4351-2ACPZ-R7 is a compact, monolithic, dual-channel, precision, programmable gain transimpedance amplifier (PGTIA). It is a breakthrough solution for precisely measuring small currents over a wide dynamic range. It enables users to perform one calibration of the end equipment at room temperature, thereby saving test time and cost. This device integrates two low-off leakage current switches per channel, and the gain is programmable using two user-selectable external resistors to provide a flexible, fully functional compact PGTIA solution. It is used in applications such as precision current to voltage (I to V) conversion, programmable gain TIAs, photodetector interface and amplification, optical networking equipment, optical power measurement, instrumentation spectroscopy and chromatography, precision data acquisition systems (DAQ).

                      • Small, dual-channel, complete PGTIA and AFE solution
                      • Offset voltage is ±20µV typical at (TA = 25°C, AVDD = 5V, AVSS = 0V, DVDD = 3V, DVSS = 0V)
                      • Offset voltage drift is ±0.15µV/°C typ at (TA = 25°C, AVDD = 5V, AVSS = 0V, DVDD = 3V, DVSS = 0V)
                      • Input bias current at -IN is ±2pA typical at (TA = 25°C, AVDD = 5V, AVSS = 0V, DVDD = 3V, DVSS = 0V)
                      • New integrated architecture eliminates gain error due to switch resistance
                      • Common-mode rejection ratio is 87dB typical at (VCM = 0.1V to 1.9V, TA = 25°C)
                      • Gain bandwidth product is 8.5MHz typical at (TA = 25°C, AVDD = 5V, AVSS = 0V, DVDD = 3V, DVSS = 0V)
                      • Slew rate is 8V/μs typical at (TA = 25°C, AVDD = 5V, AVSS = 0V, DVDD = 3V, DVSS = 0V)
                      • Total harmonic distortion is -126dBc typical at (TA = 25°C, AVDD = 5V, AVSS = 0V, DVDD = 3V)
                      • Operating temperature range from -40°C to +125°C, 16-lead LFCSP package

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Amplifier Type

                      Programmable Gain

                      No. of Amplifiers

                      2Amplifiers

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Range

                      2.7V to 5.5V, ± 1.85V to ± 2.75V

                      IC Case / Package

                      LFCSP

                      Power Supply Type

                      Single Supply

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      No. of Channels

                      2Channels

                      Gain Bandwidth Product

                      8.5MHz

                      Operating Temperature Max

                      125°C

                      Supply Voltage Range

                      2.7V to 5.5V, ± 1.85V to ± 2.75V

                      No. of Pins

                      16Pins

                      IC Mounting

                      Surface Mount

                      Product Range

                      -

                      Amplifier Case Style

                      LFCSP

                      Bandwidth

                      8.5MHz
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
                      Date/Lot Code