2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Imprimer la page

                                                                                                  ADE7757ARNZ

                                                                                                  Energy Metering IC, Oscillator, 4.75 to 5.25 V, -40 to 85 °C, NSOIC-16

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES ADE7757ARNZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADE7757ARNZ
                                                                                                  Code Commande53AK9096
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  257 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+7,980 $
                                                                                                  10+5,240 $
                                                                                                  25+4,120 $
                                                                                                  96+3,840 $
                                                                                                  144+3,550 $
                                                                                                  288+3,410 $
                                                                                                  528+3,260 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  7,98 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADE7757ARNZ
                                                                                                  Code Commande53AK9096
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC FunctionEnergy Metering IC
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  IC Package TypeNSOIC
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  ADE7757 is a high accuracy electrical energy measurement IC. It is a pin reduction version of the ADE7755 with an enhancement of a precise oscillator circuit that serves as a clock source to the chip. It eliminates the cost of an external crystal or resonator, thus reducing the overall cost of a meter built with this IC. The chip directly interfaces with the shunt resistor and operates only with ac input. It supplies average real power information on the low frequency outputs F1 and F2. These outputs may be used to directly drive an electromechanical counter or interface with an MCU. The high frequency CF logic output, ideal for calibration purposes, provides instantaneous real power information. It includes a power supply monitoring circuit on the VDD supply pin. This device will remain inactive until the supply voltage on VDD reaches approximately 4V. If the supply falls below 4V, the device will also remain inactive and the F1, F2, and CF outputs will be in their nonactive modes.

                                                                                                  • On-chip oscillator as clock source
                                                                                                  • Less than 0.1% error over a dynamic range of 500 to 1
                                                                                                  • The high frequency output CF is intended for calibration and supplies instantaneous real power
                                                                                                  • The logic output REVP can be used to indicate a potential miswiring or negative power
                                                                                                  • On-chip power supply monitoring, low cost CMOS process, AC input only
                                                                                                  • Temperature coefficient is ±20ppm/°C typ at (VDD = 5V, ±5%)
                                                                                                  • On-chip creep protection (no load threshold), on-chip reference is 2.5V
                                                                                                  • Single 5V supply, gain error is ±4% ideal typ at (VDD = 5V, ±5%)
                                                                                                  • Operating temperature is -40°C to +85°C
                                                                                                  • Package style is 16-lead NSOIC

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  IC Function

                                                                                                  Energy Metering IC

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  IC Package Type

                                                                                                  NSOIC

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited