2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Imprimer la page

                                                                                                  ADE9153AACPZ

                                                                                                  Energy Metering IC, Autocalibration, 2.97 to 3.63 V, -40 to 85 °C, LFCSP-EP-32

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES ADE9153AACPZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADE9153AACPZ
                                                                                                  Code Commande53AK9097
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  2 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+14,780 $
                                                                                                  10+10,080 $
                                                                                                  25+8,860 $
                                                                                                  50+8,080 $
                                                                                                  100+7,290 $
                                                                                                  250+7,290 $
                                                                                                  500+7,270 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  14,78 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADE9153AACPZ
                                                                                                  Code Commande53AK9097
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC FunctionEnergy Metering IC
                                                                                                  Supply Voltage Min2.97V
                                                                                                  Supply Voltage Max3.63V
                                                                                                  IC Package TypeLFCSP-EP
                                                                                                  No. of Pins32Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  ADE9153A is a highly accurate, single-phase, energy metering IC with autocalibration. The mSure® autocalibration feature allows a meter to automatically calibrate the current and voltage channels without using an accurate source or an accurate reference meter when a shunt resistor is used as a current sensor. The ADE9153A incorporates three high performance ADCs, providing an 88dB SNR. The ADE9153A offers an advanced metrology feature set of measurements like line voltage and current, active energy, fundamental reactive energy, and apparent energy calculations, and current and voltage rms calculations. ADE9153A includes power quality measurements such as zero crossing detection, line period calculation, angle measurement, dip and swell, peak and overcurrent detection, and power factor measurements. Typical application includes single-phase energy meters, energy and power measurement, street lighting, smart power distribution system and machine health.

                                                                                                  • mSure® autocalibration Class 1 meter guaranteed
                                                                                                  • High gain current channel of ±26.04mV peak, 18.4mVrms input at highest gain setting
                                                                                                  • Advanced metrology feature set WATT, VAR, VA, Wh, VARh, and VAh
                                                                                                  • Supports active energy standards: IEC 62053-21; IEC 62053-22; EN50470-3; OIML R46; and ANSI C12.20
                                                                                                  • Supports reactive energy standards: IEC 62053-23 and IEC 62053-24
                                                                                                  • Current and voltage rms measurement
                                                                                                  • Power quality measurements
                                                                                                  • Power supply range from 2.97V to 3.63V
                                                                                                  • 32 lead LFCSP-EP package
                                                                                                  • Operating temperature range from -40°C to 85°C

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  IC Function

                                                                                                  Energy Metering IC

                                                                                                  Supply Voltage Max

                                                                                                  3.63V

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Supply Voltage Min

                                                                                                  2.97V

                                                                                                  IC Package Type

                                                                                                  LFCSP-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Documents techniques (2)

                                                                                                  Product Change Notice EN