2. Semiconductors - ICs
                      3. RF
                      4. RF Transceivers - Sub 2.4GHz ISM Band
                      Imprimer la page

                      ADF7021-NBCPZ

                      Transceiver IC, 80 to 916 MHz, 2FSK, 3FSK, 24 Kbps, 13 dBm Out, -40 to 85 °C, LFCSP-EP-48

                      Date/Lot Code

                      ANALOG DEVICES ADF7021-NBCPZ
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantADF7021-NBCPZ
                      Code Commande60AK4660
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      321 En Stock
                      QuantitéPrix
                      1+9,970 $
                      10+8,650 $
                      25+8,000 $
                      50+7,660 $
                      100+7,320 $
                      250+6,900 $
                      520+6,470 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      9,97 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantADF7021-NBCPZ
                      Code Commande60AK4660
                      Fiche technique

                      Data Sheet

                      Frequency Min80MHz
                      Frequency Max916MHz
                      RF / IF Modulation2FSK, 3FSK, 4FSK, MSK
                      Data Rate24Kbps
                      Receiving Current26.4mA
                      RF IC Case StyleLFCSP-EP
                      No. of Pins48Pins
                      Supply Voltage Min2.3V
                      Supply Voltage Max3.6V
                      Transmitting Current32.3mA
                      Output Power (dBm)13dBm
                      Sensitivity dBm-130dBm
                      RF Transceiver ApplicationsLow Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      ADF7021-N is a high performance narrow-band transceiver IC. It ideally suited to worldwide narrowband standards and particularly those that stipulate 12.5KHz channel separation. The range of on-chip FSK modulation and data filtering options allows users greater flexibility in their choice of modulation schemes while meeting the tight spectral efficiency requirements. The receiver achieves an image rejection performance of 56dB using an IR calibration scheme that does not require the use of an external RF source. Typical applications are narrow-band, short range device (SRD) standards, ARIB STD-T67, ETSI EN 300 220, korean SRD standard, FCC part 15, FCC Part 90, FCC Part 95, low cost, wireless data transfer, remote control/security systems, wireless metering, wireless medical telemetry service (WMTS), home automation, process and building control, pagers.

                      • Frequency bands using dual VCO, spectral shaping: gaussian and raised cosine filtering
                      • Automatic power amplifier (PA) ramp control, fully automatic frequency control loop (AFC)
                      • On-chip image rejection calibration, on-chip VCO and fractional-N PLL
                      • Digital received signal strength indication (RSSI), integrated Tx/Rx switch
                      • 0.1µA leakage current in power-down mode
                      • Maximum transmit power is +13dBm typ (VDD=3.0V, TA=25°C, VDD=2.3V to 3.6V, GND=0V)
                      • INL and DNL is ±0.4LSB typ (VDD=2.3V to 3.6 V, TA=25°C)
                      • 48-lead frame chip scale package [LFCSP]
                      • Temperature rating range from -40°C to +85°C

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Frequency Min

                      80MHz

                      RF / IF Modulation

                      2FSK, 3FSK, 4FSK, MSK

                      Receiving Current

                      26.4mA

                      No. of Pins

                      48Pins

                      Supply Voltage Max

                      3.6V

                      Output Power (dBm)

                      13dBm

                      RF Transceiver Applications

                      Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Frequency Max

                      916MHz

                      Data Rate

                      24Kbps

                      RF IC Case Style

                      LFCSP-EP

                      Supply Voltage Min

                      2.3V

                      Transmitting Current

                      32.3mA

                      Sensitivity dBm

                      -130dBm

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (3)

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN
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
                      Date/Lot Code