Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 1,010 $ |
10+ | 1,010 $ |
25+ | 1,010 $ |
50+ | 1,010 $ |
100+ | 1,010 $ |
250+ | 1,010 $ |
500+ | 1,010 $ |
1000+ | 1,010 $ |
Informations produit
Aperçu du produit
ADG3301 is a single-channel, bidirectional logic level translator. It can be used in multivoltage digital system applications such as data transfer between a low voltage DSP/controller and a higher voltage device. The internal architecture allows the device to perform bidirectional logic level translation without an additional signal to set the direction in which the translation takes place. The voltage applied to VCCA sets the logic levels on the A side of the device, while VCCY sets the levels on the Y side. For proper operation, VCCA must always be less than VCCY. It is used in application such as SPI®, MICROWIRE® level translation, low voltage ASIC level translation, smart card readers, cell phones and cell phone cradles, portable communication devices, telecommunications equipment, network switches and routers, storage systems (SAN/NAS), computing/server applications, GPS, portable POS systems, low cost serial interfaces etc.
- Bidirectional level translation
- Operates from 1.15V to 5.5V
- Low quiescent current is 5µA maximum
- No direction pin
- Propagation delay is (A Y level translation) is 6ns typical
- Leakage current is ±1µA typical at (VA = 0 V/VCCA, EN = 0)
- Operating temperature is -40°C to +85°C
- Package style is 6-lead thin shrink small outline transistor [SC70]
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Inputs
14ns
SC-70
1.15V
-40°C
Bidirectional Level Translator
-
MSL 1 - Unlimited
1µA
6Pins
SC-70
5.5V
85°C
-
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit