2. RF & Wireless
                                                                                                3. RF & Wireless ICs
                                                                                                4. RF Switches
                                                                                                Imprimer la page

                                                                                                ADG936BCPZ

                                                                                                RF Switch, SPDT, 0 °C to 2 GHz, 1.65 to 2.75 V Supply, -40 °C to 85 °C, LFCSP-EP-20

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES ADG936BCPZ
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADG936BCPZ
                                                                                                Code Commande60AK5032
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                6 En Stock
                                                                                                QuantitéPrix
                                                                                                1+8,29 $
                                                                                                10+6,36 $
                                                                                                25+5,87 $
                                                                                                50+5,62 $
                                                                                                100+5,37 $
                                                                                                250+5,13 $
                                                                                                500+4,97 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                8,29 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADG936BCPZ
                                                                                                Code Commande60AK5032
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Frequency Min0Hz
                                                                                                Frequency Response RF Min0Hz
                                                                                                Frequency Response RF Min0Hz
                                                                                                Frequency Max2GHz
                                                                                                Frequency Response RF Max2GHz
                                                                                                Frequency Response RF Max2GHz
                                                                                                RF IC Case StyleLFCSP-EP
                                                                                                Supply Voltage Min1.65V
                                                                                                IC Case / PackageLFCSP-EP
                                                                                                Supply Voltage Max2.75V
                                                                                                No. of Pins20Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                ADG936 is a wideband analog switch that comprise two independently selectable SPDT switches using a CMOS process to provide high isolation and low insertion loss to 1GHz. This device is designed such that the isolation is high over the DC to 1GHz frequency range. This has on-board CMOS control logic, eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of this CMOS device makes them ideally suited for wireless applications and general-purpose high frequency switching. Typical applications are wireless communications, general-purpose RF switching, dual-band applications, high speed filter selection, digital transceiver front end switch, IF switching, tuner modules, antenna diversity switching.

                                                                                                • Operating frequency is DC to 2GHz (at VDD=1.65V to 2.75V, GND=0V, input power=0dBm)
                                                                                                • Input power 7dBm max (at 0VDC bias, VDD=1.65V to 2.75V, GND=0V, input power=0dBm)
                                                                                                • Input high voltage is 1.7V min (at VDD=2.25V to 2.75V, GND=0 V, input power=0dBm)
                                                                                                • Input leakage current is ±1µA max (at 0 ≤ VIN ≤ 2.75V, VDD=1.65V to 2.75V, GND=0V, input power=0dBm)
                                                                                                • Video feedthrough is 3mVp-p typ (at VDD=1.65V to 2.75V, GND=0V, input power=0dBm)
                                                                                                • Quiescent power supply current is 1µA max (at digital inputs=0V or VDD, VDD=1.65V to 2.75V, GND=0V)
                                                                                                • 20-lead frame chip scale package (LFCSP-WQ)
                                                                                                • Temperature rating range from -40°C to +85°C

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Frequency Min

                                                                                                0Hz

                                                                                                Frequency Response RF Min

                                                                                                0Hz

                                                                                                Frequency Response RF Max

                                                                                                2GHz

                                                                                                RF IC Case Style

                                                                                                LFCSP-EP

                                                                                                IC Case / Package

                                                                                                LFCSP-EP

                                                                                                No. of Pins

                                                                                                20Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Frequency Response RF Min

                                                                                                0Hz

                                                                                                Frequency Max

                                                                                                2GHz

                                                                                                Frequency Response RF Max

                                                                                                2GHz

                                                                                                Supply Voltage Min

                                                                                                1.65V

                                                                                                Supply Voltage Max

                                                                                                2.75V

                                                                                                Operating Temperature Min

                                                                                                -40°C