| Quantité | Prix |
|---|---|
| 1+ | 15,340 $ |
| 10+ | 11,570 $ |
| 25+ | 9,430 $ |
| 94+ | 8,890 $ |
| 141+ | 8,330 $ |
| 282+ | 8,270 $ |
| 517+ | 8,220 $ |
Informations produit
Aperçu du produit
ADM3050E-EP is an isolated controller area network (CAN) physical layer transceiver with a high performance, basic feature set. This device fully meets the CAN flexible data rate (CAN FD) ISO 11898-2:2016 requirements and is further capable of supporting data rates as high as 12Mbps. This device employs Analog Devices, Inc., icoupler® technology to combine a 2-channel isolator and a CAN transceiver into a single small outline integrated circuit (SOIC) surface-mount package. Itis a fully isolated solution for CAN and CAN FD applications. This device provides isolation between the CAN controller and physical layer bus. It is widely used in application such as CAN Open, deviceNet, and other CAN bus implementations, industrial automation, military and aerospace (MILA) avionics for sensors, actuators, and engine control etc.
- 5.7KV rms signal isolated CAN FD transceiver
- 1.7V to 5.5V supply and logic side levels
- 4.5V to 5.5V supply on bus side
- Low maximum loop propagation delay is 145ns
- Extended common-mode range (VCANx) is ±25V
- High CMTI is <gt/>75kV/µs
- Operating temperature range is −55°C to +125°C
- Package style is 16-lead standard small outline package [SOIC-W]
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
CAN
12Mbps
1.7V
5.5V
WSOIC
1Channels
1Receivers
125°C
-
MSL 3 - 168 hours
CAN FD Transceiver
1
1
WSOIC
16Pins
1Drivers
-55°C
-
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit