2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Isolators
                                                                                                Imprimer la page

                                                                                                ADN4624BRNZ

                                                                                                Digital Isolator, 4 Channels, 1.7 V, 1.9 V, WSOIC, 28 Pins, 2.5 Gbps

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES ADN4624BRNZ
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADN4624BRNZ
                                                                                                Code Commande53AK9344
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                49 En Stock
                                                                                                QuantitéPrix
                                                                                                1+43,970 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                43,97 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADN4624BRNZ
                                                                                                Code Commande53AK9344
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels4Channels
                                                                                                No. of Channels4 Channel
                                                                                                Propagation Delay2.15ns
                                                                                                Supply Voltage Min1.7V
                                                                                                Supply Voltage Max1.9V
                                                                                                IC Case / PackageWSOIC
                                                                                                Interface Case StyleWSOIC
                                                                                                No. of Pins28Pins
                                                                                                Data Rate2.5Gbps
                                                                                                Input LevelLVDS
                                                                                                Output LevelLVDS
                                                                                                Isolation IC TypeDigital Isolator
                                                                                                Isolation TypeMagnetic
                                                                                                Isolation Voltage5.7kV
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                ADN4624 is a quad-channel, signal isolated, low voltage differential signaling (LVDS) buffer that operates at up to 2.5Gbps with very low jitter. The device integrate Analog Devices, Inc., iCoupler® technology, enhanced for high-speed operation to provide drop-in galvanic isolation of LVDS signal chains. AC coupling and/or level shifting to the LVDS receivers and from the LVDS drivers allows isolation of other high-speed signals such as current-mode logic (CML). It includes a refresh mechanism to monitor the input and output states and ensure they remain the same in the absence of data transitions. Safety and regulatory approvals are DIN V VDE V 0884-11 (VDE V 0884-11):2017-01, VIORM=849 VPEAK (working voltage). Typical applications are isolated video and imaging data, Analog front-end isolation, data plane isolation, isolated high speed clock and data links, multi-gigabit SERDES, board-to-board optical replacement (for example, short reach fiber).

                                                                                                • Complies with TIA/EIA-644-A LVDS signal levels, 10Gbps total bandwidth across four channels
                                                                                                • 2.15ns typical propagation delay, ±8KV IEC 61000-4-2 ESD protection across isolation barrier
                                                                                                • Enable or disable refresh (low-speed output correctness check)
                                                                                                • Differential input voltage is 100mV min (VDD1=1.7V to 1.9V, VDD2=1.7V to 1.9V, TA= −40°C to +125°C)
                                                                                                • Output short-circuit current is −20mA max (DOUTx±=0V, VDD1/VDD2=1.7 to 1.9V, TA= −40 to 125°C)
                                                                                                • Offset voltage range from 1.125 to 1.375V (RL=100 ohm, VDD1/VDD2=1.7V to 1.9V, TA= −40°C to +125°C)
                                                                                                • Common-mode transient immunity is 40KV/µs min (common-mode voltage (VCM)=1000V)
                                                                                                • 28-lead SOIC (wide, finer pitch) package
                                                                                                • Temperature rating range from −40°C to +125°C

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                4Channels

                                                                                                Propagation Delay

                                                                                                2.15ns

                                                                                                Supply Voltage Max

                                                                                                1.9V

                                                                                                Interface Case Style

                                                                                                WSOIC

                                                                                                Data Rate

                                                                                                2.5Gbps

                                                                                                Output Level

                                                                                                LVDS

                                                                                                Isolation Type

                                                                                                Magnetic

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. of Channels

                                                                                                4 Channel

                                                                                                Supply Voltage Min

                                                                                                1.7V

                                                                                                IC Case / Package

                                                                                                WSOIC

                                                                                                No. of Pins

                                                                                                28Pins

                                                                                                Input Level

                                                                                                LVDS

                                                                                                Isolation IC Type

                                                                                                Digital Isolator

                                                                                                Isolation Voltage

                                                                                                5.7kV

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé