2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. LVDS Devices
                      Imprimer la page

                      ADN4664BRZ-REEL7

                      LVDS Driver, LVDS Differential Line Receiver, -40 °C, 85 °C, 3 V, 3.6 V, NSOIC

                      Date/Lot Code

                      ANALOG DEVICES ADN4664BRZ-REEL7
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantADN4664BRZ-REEL7
                      Code Commande60AK5353
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      55 En Stock
                      QuantitéPrix
                      1+3,990 $
                      10+2,920 $
                      25+2,580 $
                      50+2,390 $
                      100+2,200 $
                      250+2,020 $
                      500+1,850 $
                      1000+1,760 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      3,99 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantADN4664BRZ-REEL7
                      Code Commande60AK5353
                      Fiche technique

                      Data Sheet

                      LVDS IC TypeLVDS Differential Line Receiver
                      Device TypeLVDS Differential Line Receiver
                      Peak-to-Peak Jitter Max-
                      Operating Temperature Min-40°C
                      Supply Current Max9mA
                      Operating Temperature Max85°C
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      IC Case / PackageNSOIC
                      Driver Case StyleNSOIC
                      No. of Pins8Pins
                      Signal Input TypeLVDS
                      Input LevelLVDS
                      Signaling Rate400Mbps
                      Output LevelCMOS, TTL
                      Output Level TypeCMOS, TTL
                      No. of Bits2bit
                      ESD HBM15kV
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      ADN4664 is a dual, CMOS, low voltage differential signaling (LVDS) line receiver. It features a flow-through pinout for easy PCB layout and separation of input and output signals. This device accepts low voltage (310mV typical) differential input signals and converts them to a single-ended 3V TTL/ CMOS logic level. This device and its companion driver, the ADN4663, offer a new solution to high speed, point-to-point data transmission, and a low power alternative to emitter-coupled logic (ECL) or positive emitter-coupled logic (PECL). It is widely used in application such as point-to-point data transmission, multidrop buses, clock distribution networks, backplane receivers etc.

                      • ±15KV ESD protection on output pins
                      • Maximum operating frequency is 250MHz typical
                      • Differential channel-to-channel skew is 100ps typical
                      • Propagation delay is 2.15ns typical
                      • 3.3V power supply, high impedance outputs on power-down
                      • Interoperable with existing 5V LVDS drivers, conforms to TIA/EIA-644 LVDS standard
                      • Accepts small swing (310mV typical) differential signal levels
                      • Supports open, short, and terminated input fail-safe, 0V to -100mV threshold region
                      • Operating industrial temperature is -40°C to +85°C
                      • Package style is 8-lead standard small outline [SOIC-N]

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      LVDS IC Type

                      LVDS Differential Line Receiver

                      Peak-to-Peak Jitter Max

                      -

                      Supply Current Max

                      9mA

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      NSOIC

                      No. of Pins

                      8Pins

                      Input Level

                      LVDS

                      Output Level

                      CMOS, TTL

                      No. of Bits

                      2bit

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Type

                      LVDS Differential Line Receiver

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      85°C

                      Supply Voltage Max

                      3.6V

                      Driver Case Style

                      NSOIC

                      Signal Input Type

                      LVDS

                      Signaling Rate

                      400Mbps

                      Output Level Type

                      CMOS, TTL

                      ESD HBM

                      15kV

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:5A991B4
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
                      Date/Lot Code