2. Semiconductors - ICs
                                                                                                3. Power Management ICs - PMIC
                                                                                                4. Multi Function Power Management ICs
                                                                                                Imprimer la page

                                                                                                ADP1031ACPZ-1

                                                                                                Power Management IC, 3 Outputs, Adjustable/5.15V/Adjustable, 60 V Supply, -40 to 125 °C, LFCSP-41

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES ADP1031ACPZ-1
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADP1031ACPZ-1
                                                                                                Code Commande49AK8655
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                54 En Stock
                                                                                                QuantitéPrix
                                                                                                1+19,800 $
                                                                                                10+15,610 $
                                                                                                25+14,930 $
                                                                                                50+14,270 $
                                                                                                100+13,580 $
                                                                                                250+13,140 $
                                                                                                500+12,760 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                19,80 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADP1031ACPZ-1
                                                                                                Code Commande49AK8655
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IC TypeMicropower Management Unit
                                                                                                Supply Voltage60V
                                                                                                No. of Step-Down DC - DC Converters3
                                                                                                No. of LDO Regulators-
                                                                                                No. of Regulated Outputs3
                                                                                                IC Case / PackageLFCSP-EP
                                                                                                No. of Pins41Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (25-Jun-2025)
                                                                                                Automotive Qualification Standard-
                                                                                                Digital IC CaseLFCSP-EP

                                                                                                Aperçu du produit

                                                                                                ADP1031ACPZ-1 is a three-channel, isolated micropower management unit with seven digital isolators. It combines an isolated flyback dc-to-dc regulator, an inverting dc-to-dc regulator and a buck dc-to-dc regulator, providing three isolated power rails. Additionally, ADP1031 contains four, high speed, serial peripheral interface (SPI) isolation channels and three general-purpose isolators for channel to channel applications where low power dissipation and small solution size is required. The digital isolators integrated in the ADP1031 use Analog Devices, Inc., iCoupler® chip scale transformer technology, optimized for low power and low radiated emissions. This device can be driven by an external oscillator in the range of 350KHz to 750KHz to ease noise filtering in sensitive applications. Typical applications are industrial automation and process control, instrumentation and data acquisition systems, data and power isolation.

                                                                                                • Integrated flyback power switch
                                                                                                • Uses a 1:1 ratio transformer for simplified transformer design
                                                                                                • Peak current limiting and OVP for flyback, buck, and inverting regulators
                                                                                                • Precision enable input and power-good output, adjustable switching frequency via SYNC input
                                                                                                • Internal compensation and soft start control per regulator
                                                                                                • High speed, low propagation delay, SPI signal isolation channels
                                                                                                • Conforms to CISPR11 class B radiated emission limits
                                                                                                • Input voltage (VINP) range from 4.5 to 60V (4.5 V ≤ VINP ≤ 60 V, −40°C ≤ TJ ≤ +125°C)
                                                                                                • Adjustable Vout1, 5.15V VOUT2, adjustable VOUT3
                                                                                                • Temperature rating range from −40°C to +125°C, 41-lead LFCSP package

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                IC Type

                                                                                                Micropower Management Unit

                                                                                                No. of Step-Down DC - DC Converters

                                                                                                3

                                                                                                No. of Regulated Outputs

                                                                                                3

                                                                                                No. of Pins

                                                                                                41Pins

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Digital IC Case

                                                                                                LFCSP-EP

                                                                                                Supply Voltage

                                                                                                60V

                                                                                                No. of LDO Regulators

                                                                                                -

                                                                                                IC Case / Package

                                                                                                LFCSP-EP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Automotive Qualification Standard