2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. I/O Expanders
                                                                                                  Imprimer la page

                                                                                                  ADP5589ACPZ-00-R7

                                                                                                  I/O Expander, 8 bit, I2C, 1.65 V, 3.6 V, LFCSP-EP, 24 Pins

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES ADP5589ACPZ-00-R7
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADP5589ACPZ-00-R7
                                                                                                  Code Commande53AK9375
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Options de conditionnement
                                                                                                  1 402 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+6,040 $
                                                                                                  10+4,040 $
                                                                                                  25+3,490 $
                                                                                                  50+3,170 $
                                                                                                  100+2,840 $
                                                                                                  250+2,520 $
                                                                                                  500+2,330 $
                                                                                                  1000+2,140 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  6,04 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADP5589ACPZ-00-R7
                                                                                                  Code Commande53AK9375
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Chip Configuration8bit
                                                                                                  No. of Bits8bit
                                                                                                  InterfacesI2C
                                                                                                  Bus Frequency1MHz
                                                                                                  Supply Voltage Min1.65V
                                                                                                  IC Interface TypeI2C
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Interface Case StyleLFCSP-EP
                                                                                                  IC Case / PackageLFCSP-EP
                                                                                                  No. of Pins24Pins
                                                                                                  No. of I/O's19I/O's
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  ADP5589 is a 19 I/O port expander with built-in keypad matrix decoder, programmable logic, reset generator, and PWM generator. I/O expander ICs are used in portable devices (phones, remote controls, and cameras) and nonportable applications (healthcare, industrial, and instrumentation). I/O expanders can be used to increase the number of I/Os available to a processor or to reduce the number of I/Os required through interface connectors for front panel designs. This handles all key scanning and decoding, can flag the main processor via an interrupt line when new key events have occurred. In addition, GPI changes and logic changes can be tracked as events via the FIFO, eliminating the need to monitor different registers for event changes. Application includes devices requiring keypad entry and I/O expansion capabilities.

                                                                                                  • 16-element FIFO for event recording
                                                                                                  • 9 configurable I/Os allowing functions such as, keypad decoding for matrix up to 11 × 8
                                                                                                  • Key press/release interrupts, key pad lock/unlock
                                                                                                  • GPIO functions, GPI with selectable interrupt level
                                                                                                  • GPO with push-pull or open drain, dual programmable logic blocks
                                                                                                  • PWM generator, internal PWM generation
                                                                                                  • External PWM with internal PWM AND function, clock divider
                                                                                                  • Reset generators, open-drain interrupt output
                                                                                                  • VDD input voltage range from 1.65 to 3.6V (VDD = 1.8 to 3.3V, TA = -40 to +85°C)
                                                                                                  • 24 lead LFCSP-WQ, operating temperature range from -40°C to +85°C

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Chip Configuration

                                                                                                  8bit

                                                                                                  Interfaces

                                                                                                  I2C

                                                                                                  Supply Voltage Min

                                                                                                  1.65V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  IC Case / Package

                                                                                                  LFCSP-EP

                                                                                                  No. of I/O's

                                                                                                  19I/O's

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Bus Frequency

                                                                                                  1MHz

                                                                                                  IC Interface Type

                                                                                                  I2C

                                                                                                  Interface Case Style

                                                                                                  LFCSP-EP

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Automotive Qualification Standard