| Quantité | Prix |
|---|---|
| 1+ | 114,710 $ |
Informations produit
Aperçu du produit
ADP7102CP-EVALZ is an ADP7102 (Adj. Model) LFCSP evaluation board. The ADP7102 is a CMOS, low dropout linear regulator that operates from 3.3V to 20V and provides up to 300mA of output current. This high input voltage LDO is ideal for regulation of high performance analog and mixed signal circuits operating from 19V to 1.22V rails. Using an advanced proprietary architecture, it provides high power supply rejection, low noise and achieves excellent line and load transient response with just a small 1μF ceramic output capacitor.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Power Management
Evaluation Board ADP7102ACPZ
No SVHC (04-Feb-2026)
ADP7102ACPZ
Low Dropout Linear Regulator
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit