2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Modulators & Demodulators
                                                                                                  Imprimer la page

                                                                                                  ADRF6755ACPZ

                                                                                                  RF IC, I/Q Modulator, 100 MHz to 2.4 GHz, 4.75 to 5.25 V Supply, -40 to 85 °C, LFCSP-EP-56

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES ADRF6755ACPZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADRF6755ACPZ
                                                                                                  Code Commande60AK5487
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 27 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+30,920 $
                                                                                                  5+28,940 $
                                                                                                  10+26,970 $
                                                                                                  25+24,750 $
                                                                                                  50+23,620 $
                                                                                                  100+22,490 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  30,92 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADRF6755ACPZ
                                                                                                  Code Commande60AK5487
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Frequency Min100MHz
                                                                                                  Frequency Max2.4GHz
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  No. of Pins56Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  ADRF6755 is a highly integrated quadrature modulator, frequency synthesizer, and programmable attenuator. The device covers an operating frequency range from 100MHz to 2400MHz for use in satellite, cellular, and broadband communications. This modulator includes a high modulus, fractional-N frequency synthesizer with integrated VCO, providing less than 1Hz frequency resolution, and a 47dB digitally controlled output attenuator with 1dB steps. Control of all the on-chip registers is through a user-selected SPI interface or I²C interface. The device operates from a single power supply ranging from 4.75V to 5.25V.

                                                                                                  • I/Q modulator with integrated fractional-N PLL and VCO
                                                                                                  • Gain control span 47dB in 1dB steps (VCC=5 V ± 5%, operating temperature range -40 to +85°C)
                                                                                                  • Typical noise floor is -153dBm/Hz (I/Q inputs=0V p-p differential, attenuator setting=0dB)
                                                                                                  • Typical nominal output power is −0.2dBm (VIQ=0.9 V p-p differential, -40°C to +85°C)
                                                                                                  • Typical baseband modulation bandwidth is 600MHz (3 dB, -40°C to +85°C)
                                                                                                  • Maximum frequency resolution is 1Hz (VCC is 5V ± 5%, -40 to +85°C)
                                                                                                  • Typical gain flatness is ±2.0dB (Any 40MHz, -40 to +85°C)
                                                                                                  • Voltage range from 4.75 to 5.25V (VCC1, VCC2, VCC3, and VCC4, -40 to +85°C)
                                                                                                  • 56-lead frame chip scale package [LFCSP-VQ]
                                                                                                  • Temperature range from -40°C to +85°C

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Frequency Min

                                                                                                  100MHz

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Frequency Max

                                                                                                  2.4GHz

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  No. of Pins

                                                                                                  56Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Documents techniques (2)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:5A991B