2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. RF / IF Development Kits
                      Imprimer la page

                      ADRV9002NP/W1/PCBZ

                      Evaluation Board, ADRV9002, RF Agile Transceiver

                      ANALOG DEVICES ADRV9002NP/W1/PCBZ
                      ANALOG DEVICES ADRV9002NP/W1/PCBZ
                      ANALOG DEVICES ADRV9002NP/W1/PCBZ
                      ANALOG DEVICES ADRV9002NP/W1/PCBZ
                      ANALOG DEVICES ADRV9002NP/W1/PCBZ
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantADRV9002NP/W1/PCBZ
                      Code Commande49AK8853
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      5 En Stock
                      QuantitéPrix
                      1+2 611,810 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      2 611,81 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantADRV9002NP/W1/PCBZ
                      Code Commande49AK8853
                      Fiche technique

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberADRV9002
                      Kit Application TypeRF / IF
                      Application Sub TypeRF Agile Transceiver
                      Kit ContentsEvaluation Board ADRV9002, Software
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      ADRV9002NP/W1/PCBZ is a radio card designed to showcase the ADRV9002, dual-channel RF transceiver. The ADRV9002 delivers a versatile combination of high performance and low power consumption required by battery-powered radio equipment. Board features an on-board clock and MCS distribution reference design for high efficiency power supply solution power consumption monitoring solution.

                      • RF frequency range from 30MHz to 3GHz
                      • 2x2 narrow/wide-band RF transceiver platform operating over 30MHz to 3GHz frequency range
                      • FMC connector to FPGA motherboard (ZC706 and ZCU102)
                      • Powered from single FMC connector
                      • Includes schematics, layout, BOM, HDL, drivers and application software

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      RF / IF

                      Kit Contents

                      Evaluation Board ADRV9002, Software

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      ADRV9002

                      Application Sub Type

                      RF Agile Transceiver