| Quantité | Prix |
|---|---|
| 1+ | 533,210 $ |
Informations produit
Aperçu du produit
ADRV9008-2 is a highly integrated, radio frequency (RF), agile transceiver offering dual transmitters and receivers, integrated synthesizers, and digital signal processing functions. The IC delivers a versatile combination of high performance and low power consumption demanded by 2G/3G/4G/5G macrocell base stations, and active antenna applications. The transmitters use an innovative direct conversion modulator that achieves multicarrier macrocell base station quality performance and low power. In multicarrier global system for mobile communications mode, which has higher in band spurious-free dynamic range, the maximum large signal bandwidth is 75MHz. The observation path consists of a wide bandwidth direct conversion receiver with state of the art dynamic range. Application includes 2G/3G/4G/5G macrocell base stations, active antenna systems, massive multiple input, multiple output (MIMO), phased array radars, electronic warfare, military communications, portable test equipment.
- Dual transmitters, dual input shared observation receiver
- Maximum tunable transmitter synthesis bandwidth is 450MHz
- Maximum observation receiver bandwidth is 450MHz
- Fully integrated fractional-N RF synthesizers, fully integrated clock synthesizer
- Multichip phase synchronization for RF LO and baseband clocks
- JESD204B datapath interface
- Tuning range (center frequency) range from 75MHz to 6000MHz
- Center frequency range from 75 to 6000MHz (VDDA1P31 = 1.3V, VDDD1P3-DIG = 1.3V)
- Peak-to-peak gain deviation is 1.0dB (typ, VDDA1P31= 1.3V, VDDD1P3-DIG = 1.3V)
- 196 ball CSP-BGA package, operating temperature range from -40°C to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
12.288Gbps
75MHz
-
196Pins
3.465V
9dBm
2G/3G/4G/5G Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare
85°C
MSL 3 - 168 hours
-
6GHz
CSPBGA
1.267V
2.059A
-
-40°C
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit