| Quantité | Prix |
|---|---|
| 1+ | 8,510 $ |
| 10+ | 5,610 $ |
| 25+ | 4,860 $ |
| 50+ | 4,420 $ |
| 100+ | 3,990 $ |
| 250+ | 3,580 $ |
| 500+ | 3,330 $ |
Informations produit
Aperçu du produit
ADUM1241 is a micropower, dual channel, digital isolator based on the Analog Devices, Inc., icoupler® technology. Combining high speed, complementary metal oxide semiconductor (CMOS) and monolithic air core transformer technologies, this isolation components provide outstanding performance characteristics superior to the alternatives, such as optocoupler devices. It is approved by UL 1577 component recognition program, 3000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak. It is widely used in application such as general-purpose, low power, multichannel isolation, 1MHz low power serial peripheral interface (SPI), 4mA to 20 mA loop process control etc.
- Number of inputs, VDD1 side is 1
- Number of inputs, VDD2 side is 1
- Maximum data rate is 2Mbps
- Maximum propagation delay is 180ns at 3.3V
- Output default state is high
- High common-mode transient immunity is <gt/>40KV/μs typ
- Operating temperature is -40°C to +125°C
- Package style is 8-lead SOIC-N
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
2 Channel
120ns
3.6V
NSOIC
2Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (21-Jan-2025)
2Channels
2.25V
NSOIC
8Pins
CMOS
Digital Isolator
3kV
125°C
-
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit