2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Isolators
                                                                                                Imprimer la page

                                                                                                ADUM1280ARZ

                                                                                                Digital Isolator, 2 Channels, 3.135 V, 5.5 V, NSOIC, 8 Pins, 1 Mbps

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES ADUM1280ARZ
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADUM1280ARZ
                                                                                                Code Commande49AK8971
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                727 En Stock
                                                                                                QuantitéPrix
                                                                                                1+3,940 $
                                                                                                10+2,950 $
                                                                                                25+2,780 $
                                                                                                50+2,600 $
                                                                                                196+2,450 $
                                                                                                294+2,340 $
                                                                                                588+2,300 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                3,94 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADUM1280ARZ
                                                                                                Code Commande49AK8971
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels2 Channel
                                                                                                No. of Channels2Channels
                                                                                                Propagation Delay50ns
                                                                                                Supply Voltage Min3.135V
                                                                                                Supply Voltage Max5.5V
                                                                                                IC Case / PackageNSOIC
                                                                                                No. of Pins8Pins
                                                                                                Interface Case StyleNSOIC
                                                                                                Data Rate1Mbps
                                                                                                Input LevelCMOS
                                                                                                Output LevelCMOS
                                                                                                Isolation IC TypeDigital Isolator
                                                                                                Isolation TypeMagnetic
                                                                                                Isolation Voltage3kV
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                ADUM1280 is a dual channel digital isolator. This isolator is based on Analog device, Inc., icoupler® technology. It provides outstanding performance characteristics superior to alternatives, such as optocoupler devices and other integrated couplers. This isolator also provide lower voltage system which enables a voltage translation functionality across the isolation barrier. This isolator is widely used in application such as general-purpose multichannel isolation, data converter isolation, industrial field bus isolation, hybrid electric vehicles, battery monitor, and motor drive. It is approved by UL recognition: 3000V rms for 1minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12.

                                                                                                • Number of inputs on VDD1 side is 2, number of inputs on VDD2 side is 0
                                                                                                • Maximum data rate is 1Mbps
                                                                                                • Maximum propagation delay is 50ns (at 5V)
                                                                                                • Output default state is high
                                                                                                • Operating temperature range is −40°C to +125°C
                                                                                                • Package style is 8-lead SOIC-N
                                                                                                • Operating voltage range is 3.135V to 5.5V
                                                                                                • Low dynamic power consumption, bidirectional communication
                                                                                                • High speed CMOS and monolithic air core transformer technology

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                2 Channel

                                                                                                Propagation Delay

                                                                                                50ns

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Data Rate

                                                                                                1Mbps

                                                                                                Output Level

                                                                                                CMOS

                                                                                                Isolation Type

                                                                                                Magnetic

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. of Channels

                                                                                                2Channels

                                                                                                Supply Voltage Min

                                                                                                3.135V

                                                                                                IC Case / Package

                                                                                                NSOIC

                                                                                                Interface Case Style

                                                                                                NSOIC

                                                                                                Input Level

                                                                                                CMOS

                                                                                                Isolation IC Type

                                                                                                Digital Isolator

                                                                                                Isolation Voltage

                                                                                                3kV

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Documents techniques (2)

                                                                                                Product Change Notice EN