2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Isolators
                                                                                                Imprimer la page

                                                                                                ADUM152N1BRZ

                                                                                                Digital Isolator, 5 Channels, 1.7 V, 5.5 V, NSOIC, 16 Pins, 150 Mbps

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES ADUM152N1BRZ
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADUM152N1BRZ
                                                                                                Code Commande60AK5818
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                418 En Stock
                                                                                                QuantitéPrix
                                                                                                1+7,610 $
                                                                                                10+5,810 $
                                                                                                25+5,450 $
                                                                                                96+5,110 $
                                                                                                144+4,920 $
                                                                                                288+4,770 $
                                                                                                528+4,600 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                7,61 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADUM152N1BRZ
                                                                                                Code Commande60AK5818
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels5Channels
                                                                                                No. of Channels5 Channel
                                                                                                Supply Voltage Min1.7V
                                                                                                Propagation Delay7.2ns
                                                                                                Supply Voltage Max5.5V
                                                                                                IC Case / PackageNSOIC
                                                                                                No. of Pins16Pins
                                                                                                Interface Case StyleNSOIC
                                                                                                Data Rate150Mbps
                                                                                                Input LevelCMOS
                                                                                                Output LevelCMOS
                                                                                                Isolation IC TypeDigital Isolator
                                                                                                Isolation TypeMagnetic
                                                                                                Isolation Voltage3kV
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                ADUM152N is a 5-channel digital isolator based on Analog Devices, Inc., icoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. This device data channels are independent and are available in a variety of configurations with a withstand voltage rating of 3kV rms. It is widely used in application such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation etc.

                                                                                                • High common-mode transient immunity is 100KV/μs
                                                                                                • Number of inputs, VDD1 side is 3
                                                                                                • Number of inputs, VDD2 side is 2
                                                                                                • Withstand voltage rating is 3KVrms
                                                                                                • Fail-safe output state is high
                                                                                                • Data rate is 150Mbps
                                                                                                • Operating temperature is −40°C to +125°C
                                                                                                • Package style is 16-lead SOIC-N

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                5Channels

                                                                                                Supply Voltage Min

                                                                                                1.7V

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Data Rate

                                                                                                150Mbps

                                                                                                Output Level

                                                                                                CMOS

                                                                                                Isolation Type

                                                                                                Magnetic

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                No. of Channels

                                                                                                5 Channel

                                                                                                Propagation Delay

                                                                                                7.2ns

                                                                                                IC Case / Package

                                                                                                NSOIC

                                                                                                Interface Case Style

                                                                                                NSOIC

                                                                                                Input Level

                                                                                                CMOS

                                                                                                Isolation IC Type

                                                                                                Digital Isolator

                                                                                                Isolation Voltage

                                                                                                3kV

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours
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
                                                                                                Date/Lot Code