2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Isolators
                                                                                                Imprimer la page

                                                                                                ADUM3151ARSZ-RL7

                                                                                                Digital Isolator, 7 Channels, 3 V, 5.5 V, SSOP, 20 Pins, 2 Mbps

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES ADUM3151ARSZ-RL7
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADUM3151ARSZ-RL7
                                                                                                Code Commande60AK5904
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                226 En Stock
                                                                                                QuantitéPrix
                                                                                                1+9,870 $
                                                                                                10+7,590 $
                                                                                                25+7,040 $
                                                                                                50+6,720 $
                                                                                                100+6,400 $
                                                                                                250+6,400 $
                                                                                                Prix pour :Each (Supplied on Cut Tape)
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                9,87 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADUM3151ARSZ-RL7
                                                                                                Code Commande60AK5904
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels7Channels
                                                                                                No. of Channels7 Channel
                                                                                                Propagation Delay27ns
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max5.5V
                                                                                                IC Case / PackageSSOP
                                                                                                Interface Case StyleSSOP
                                                                                                No. of Pins20Pins
                                                                                                Data Rate2Mbps
                                                                                                Input LevelCMOS
                                                                                                Output LevelCMOS
                                                                                                Isolation IC TypeDigital Isolator
                                                                                                Isolation TypeMagnetic
                                                                                                Isolation Voltage3.75kV
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                ADUM3151 is a 7-channel, SPIsolator™ digital isolator optimized for isolated serial peripheral interfaces (SPIs). It is based on the Analog Devices, Inc., iCoupler® chip scale transformer technology. This isolator provide three additional independent low data rate isolation channels in three different channel direction combinations. It is approved by UL recognition per UL 1577, 3750V rms for 1 minute, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 565V peak. It is widely used in application such as industrial programmable logic controllers (PLCs), sensor isolation etc.

                                                                                                • No. of inputs, VDD1 side 5
                                                                                                • No. of inputs, VDD2 side 2
                                                                                                • Maximum data rate is 1MHz
                                                                                                • Maximum propagation delay is 25ns at 5V
                                                                                                • Isolation rating is 3750Vac
                                                                                                • High common-mode transient immunity is <gt/>25 kV/µs
                                                                                                • Low propagation delay, SPI signal isolation channels
                                                                                                • Operating temperature range is −40°C to +125°C
                                                                                                • Packaging style is 20-lead SSOP

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                7Channels

                                                                                                Propagation Delay

                                                                                                27ns

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                Interface Case Style

                                                                                                SSOP

                                                                                                Data Rate

                                                                                                2Mbps

                                                                                                Output Level

                                                                                                CMOS

                                                                                                Isolation Type

                                                                                                Magnetic

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                No. of Channels

                                                                                                7 Channel

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                IC Case / Package

                                                                                                SSOP

                                                                                                No. of Pins

                                                                                                20Pins

                                                                                                Input Level

                                                                                                CMOS

                                                                                                Isolation IC Type

                                                                                                Digital Isolator

                                                                                                Isolation Voltage

                                                                                                3.75kV

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours
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
                                                                                                Date/Lot Code