2. Semiconductors - ICs
                                                                                                  3. CODECs / Encoders / Decoders
                                                                                                  4. Video Encoders / Decoders
                                                                                                  Imprimer la page

                                                                                                  ADV7280BCPZ-M

                                                                                                  Video Decoder, SDTV, 8 Channel, 10 Bit, 1.71 to 1.89 V, 172 MSPS, -40 to 85 °C, LFCSP-EP-32

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES ADV7280BCPZ-M
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADV7280BCPZ-M
                                                                                                  Code Commande53AK9586
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  27 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+15,340 $
                                                                                                  10+14,100 $
                                                                                                  25+13,510 $
                                                                                                  50+12,710 $
                                                                                                  100+11,900 $
                                                                                                  250+11,320 $
                                                                                                  500+10,600 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  15,34 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADV7280BCPZ-M
                                                                                                  Code Commande53AK9586
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC TypeDecoder
                                                                                                  Supply Voltage Min1.71V
                                                                                                  Supply Voltage Max1.89V
                                                                                                  IC Case / PackageLFCSP-WQ
                                                                                                  No. of Pins32Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  ADV7280-M is a versatile one-chip, multiformat video decoder. This device automatically detect standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. The device converts the analog video signals into an 8-bit YCrCb 4:2:2 video data stream that is output over a mobile industry processor interface (MIPI®) CSI-2 interface. The device is programmed via a 2-wire, serial bidirectional port (I²C compatible) and are fabricated in a 1.8V CMOS process. It is widely used in application such as smartphone/multimedia handsets, automotive infotainment, DVRs for video security, media players etc.

                                                                                                  • Analog video input channels with on-chip antialiasing filter
                                                                                                  • Video input support for CVBS (composite), Y/C (S-Video) and YPrPb (component)
                                                                                                  • Upto 1.47V common-mode input range solution, excellent common-mode noise rejection capabilities
                                                                                                  • 5-line adaptive 2D comb filter and CTI video enhancement, fast switching capability
                                                                                                  • Integrated interlaced-to-progressive (I2P) video output converter, adaptive contrast enhancement
                                                                                                  • Rovi (Macrovision) copy protection detection
                                                                                                  • Full featured vertical blanking interval (VBI) data slicer, power-down mode available
                                                                                                  • Operating temperature range is −40°C to +85°C
                                                                                                  • Package style is 32-lead lead frame chip scale package [LFCSP-WQ]

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  IC Type

                                                                                                  Decoder

                                                                                                  Supply Voltage Max

                                                                                                  1.89V

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Supply Voltage Min

                                                                                                  1.71V

                                                                                                  IC Case / Package

                                                                                                  LFCSP-WQ

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé