Quantité | Prix |
---|---|
1+ | 89,520 $ |
5+ | 82,760 $ |
10+ | 81,190 $ |
25+ | 79,620 $ |
50+ | 76,130 $ |
100+ | 74,660 $ |
Informations produit
Aperçu du produit
ADXL1001 is a low noise, high frequency MEMS accelerometer. It deliver ultralow noise density over an extended frequency range with two full-scale range options, and are optimized for industrial condition monitoring. This device has an integrated full electrostatic self test (ST) function and an overrange (OR) indicator that allow advanced system level features and are useful for embedded applications. With low power and single-supply operation of 3.3 V to 5.25 V, this device also enable wireless sensing product design. It is widely used in application such as condition monitoring, predictive maintenance, asset health, test and measurement, health usage monitoring system (HUMS) etc.
- Single in plane axis accelerometer with analog output
- 3dB bandwidth is 11KHz typical
- Sensor resonant frequency 21KHz typical
- Ultralow noise density is 30µg/√Hz typical at (100Hz to 10KHz)
- Overrange sensing plus dc coupling allows fast recovery time, complete electromechanical self-test
- Sensitivity stability over temperature 5% typical
- Linearity is ±0.1% typical, cross axis sensitivity is ±1% typical
- Output voltage ratiometric to supply, power saving standby operation mode with fast recovery
- Supply current is 1mA typical, measurement range is ±100g typical
- Operating temperature is -40°C to +125°C, package style is 32-lead LFCSP-EP
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analogue
± 100g
-
32Pins
LFCSP-EP
5.25V
-
-
-
MSL 3 - 168 hours
Analogue
X
LFCSP-EP
20mV/g
3.3V
-40°C
125°C
-
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit