2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Imprimer la page

                      ADXL206HDZ

                      MEMS Accelerometer, ± 5g, X, Y, DIP, 8 Pins, 312mV/g

                      Date/Lot Code

                      ANALOG DEVICES ADXL206HDZ
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantADXL206HDZ
                      Code Commande49AK9090
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      1 En Stock
                      QuantitéPrix
                      1+1 132,760 $
                      5+1 087,720 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      1 132,76 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantADXL206HDZ
                      Code Commande49AK9090
                      Fiche technique

                      Data Sheet

                      Sensing Range - Accelerometer± 5g
                      MEMS Sensor OutputAnalogue
                      MEMS Sensor OutputAnalogue
                      Sensing AxisX, Y
                      Output Interface-
                      Sensor Case / PackageDIP
                      No. of Pins8Pins
                      Sensitivity Typ312mV/g
                      Sensor Case StyleDIP
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Operating Temperature Min-40°C
                      Sensitivity Min296mV/g
                      Sensitivity Min0
                      Sensitivity Max328mV/g
                      Operating Temperature Max175°C
                      Sensitivity Max0
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      ADXL206 is a precision, low power, complete dual-axis iMEMS® accelerometer for use in high temperature environments. The accelerometer integrates the sensor with signal conditioned voltage outputs on a single, monolithic IC. This can measure both dynamic acceleration (for example, vibration) and static acceleration (for example, gravity). The user selects the bandwidth of the accelerometer using capacitors CX and CY at the XOUT and YOUT pins, respectively. Application includes geological exploration tilt and vibration measurement, extreme high temperature industrial products.

                      • 2 number of axes, 5V specified voltage
                      • High performance, dual-axis accelerometer on a single IC
                      • Long life guaranteed 1000 hours at TA = 175°C
                      • 1mg resolution at 60Hz
                      • Low power 700µA at VS = 5V (typical)
                      • High zero g bias repeatability, high sensitivity accuracy
                      • Bandwidth adjustment with a single capacitor
                      • Single-supply operation
                      • Measurement range is ±5g (min, TA = -40°C to +175°C)
                      • 8 lead SBDIP package, operating temperature range from -40°C to +175°C

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Sensing Range - Accelerometer

                      ± 5g

                      MEMS Sensor Output

                      Analogue

                      Output Interface

                      -

                      No. of Pins

                      8Pins

                      Sensor Case Style

                      DIP

                      Supply Voltage Max

                      5.25V

                      Sensitivity Min

                      296mV/g

                      Sensitivity Max

                      328mV/g

                      Sensitivity Max

                      0

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      MEMS Sensor Output

                      Analogue

                      Sensing Axis

                      X, Y

                      Sensor Case / Package

                      DIP

                      Sensitivity Typ

                      312mV/g

                      Supply Voltage Min

                      4.75V

                      Operating Temperature Min

                      -40°C

                      Sensitivity Min

                      0

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Documents techniques (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN
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
                      Date/Lot Code