Quantité | Prix |
---|---|
1+ | 16,070 $ |
10+ | 14,110 $ |
25+ | 13,470 $ |
50+ | 13,040 $ |
100+ | 12,640 $ |
250+ | 12,420 $ |
500+ | 12,190 $ |
1000+ | 11,010 $ |
Informations produit
Aperçu du produit
ADXL312 is a small, thin, low power, 3-axis accelerometer with high resolution (13bit) measurement up to ±12g. Digital output data is formatted as 16bit twos complement and is accessible through either a serial port interface (SPI) (3- or 4-wire) or I²C digital interface. It is well suited for car alarm or black box applications. It measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (2.9mg/LSB) enables resolution of inclination changes of as little as 0.25°. A built-in FIFO facilitates using oversampling techniques to improve resolution to as little as 0.05° of inclination. Several special sensing functions are provided. Activity and inactivity sensing detects the presence or absence of motion and whether the acceleration on any axis exceeds a user-set level. Typical applications are car alarm, hill start aid (HSA), electronic parking brake, data recorder (black box).
- Power consumption scales automatically with bandwidth
- Embedded FIFO technology minimizes host processor load
- Built-in motion detection functions for activity/inactivity monitoring
- Flexible interrupt modes mappable to either interrupt pin
- Measurement ranges selectable via serial command, bandwidth selectable via serial command
- Operating voltage range from 2 to 3.6V (TA=-40°C to +105°C, VS=VDD I/O=3.3V, acceleration=0g)
- Supply current is 170µA typ (data rate <gt/> 100Hz, TA=-40°C to 105°C, VS=VDD I/O=3.3V, acceleration=0g)
- Turn-on (wake-up) time is 1.4ms (TA=-40°C to +105°C, VS=VDD I/O=3.3V, acceleration=0g)
- 32-lead LFCSP package, qualified for automotive applications
- Temperature rating range from -40°C to +105°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
± 1.5g, ± 3g, ± 6g, ± 12g
Digital
I2C, SPI
32Pins
345LSB/g, 172LSB/g, 86LSB/g, 43LSB/g
3.6V
-40°C
0
385LSB/g, 192LSB/g, 96LSB/g, 48LSB/g
-
MSL 3 - 168 hours
Digital
X, Y, Z
LFCSP-EP
LFCSP-EP
2V
312LSB/g, 156LSB/g, 78LSB/g, 39LSB/g
0
105°C
AEC-Q100
AEC-Q100
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit