2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Imprimer la page

                      ADXL343BCCZ

                      MEMS Accelerometer, ± 2g, ± 4g, ± 8g, ± 16g, X, Y, Z, I2C, SPI, LGA, 14 Pins

                      Date/Lot Code

                      ANALOG DEVICES ADXL343BCCZ
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantADXL343BCCZ
                      Code Commande60AK6144
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      847 En Stock
                      QuantitéPrix
                      1+4,810 $
                      10+4,010 $
                      25+3,760 $
                      50+3,620 $
                      100+3,410 $
                      250+3,350 $
                      980+3,280 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      4,81 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantADXL343BCCZ
                      Code Commande60AK6144
                      Fiche technique

                      Data Sheet

                      Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
                      MEMS Sensor OutputDigital
                      MEMS Sensor OutputDigital
                      Sensing AxisX, Y, Z
                      Output InterfaceI2C, SPI
                      Sensor Case / PackageLGA
                      No. of Pins14Pins
                      Sensitivity Typ256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g
                      Sensor Case StyleLGA
                      Supply Voltage Min2V
                      Supply Voltage Max3.6V
                      Sensitivity Min-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Sensitivity Max-
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      ADXL343 is a versatile 3-axis, digital-output, low g MEMS accelerometer. Selectable measurement range and bandwidth, and configurable, built-in motion detection make it suitable for sensing acceleration in a wide variety of applications. It measures acceleration with high resolution (13-bit) measurement at upto ±16 g. Digital output data is formatted as 16bit twos complement and is accessible through either an SPI (3 or 4 wire) or I²C digital interface. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. It is widely used in application such as handsets, gaming and pointing devices, hard disk drive (HDD) protection etc.

                      • User-adjustable thresholds
                      • Interrupts independently mappable to two interrupt pins
                      • Wide supply voltage range is 2V to 3.6V
                      • Supply current is 140µA typical at (ODR ≥ 100Hz)
                      • Nonlinearity is ±0.5% typical
                      • Operating temperature is -40°C to +85°C
                      • Package style is 14-terminal land grid array [LGA]

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Sensing Range - Accelerometer

                      ± 2g, ± 4g, ± 8g, ± 16g

                      MEMS Sensor Output

                      Digital

                      Output Interface

                      I2C, SPI

                      No. of Pins

                      14Pins

                      Sensor Case Style

                      LGA

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Min

                      -40°C

                      Sensitivity Max

                      -

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      MEMS Sensor Output

                      Digital

                      Sensing Axis

                      X, Y, Z

                      Sensor Case / Package

                      LGA

                      Sensitivity Typ

                      256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g

                      Supply Voltage Min

                      2V

                      Sensitivity Min

                      -

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex
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
                      Date/Lot Code