Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 86,150 $ |
Informations produit
Aperçu du produit
DC1266A-A demonstration circuit features the LTC2453, a 16bit high performance sigma delta ADC with an I2C interface. The input is bipolar with a range of Ref-to Ref+. The modulator’s proprietary sampling technique reduces the average input current to less than 50nA – orders of magnitude lower than typical delta sigma ADCs. The LTC2453 is available in an 8 pin, 3x2mm DFN package and has an easy to use I2C interface. DC1266 is a member of QuickEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2453 and may be connected directly to the target application’s analogue signals while using the DC590 USB Serial Controller board and supplied software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating software, the digital signals can be connected to the end application’s processor / controller for development of the serial interface.
- Available in 3x2 DFN package
Spécifications techniques
Linear Technology
16bit
Data Converter
Demonstration Board LTC2453, User Guide
No SVHC (04-Feb-2026)
LTC2453
60SPS
ADC
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
