
| Quantité | Prix |
|---|---|
| 1+ | 167,920 $ |
Informations produit
Aperçu du produit
DC1363A is a general purpose high side current-sense amplifier featuring the LT6107. This demo board amplifies an on-board current-sense resistor voltage-drop, providing a precision uni-polar output voltage proportional to load current. The demo circuit includes scaling resistors that program the gain of the circuit to 50V/V. The LT6107 is powered from the same supply that the sense resistor is connected to and provides a ground referenced output. The LT6107 can perform current measurements on supplies ranging from 2.7V to 36V. Since the output voltage is developed as a controlled current through a load resistance, ground loop errors can be eliminated by simply locating the load resistor at the destination point (subsequent signal processing such as A/D conversion). Remote loading can be evaluated by simply removing the on board load resistor (R3). DC1363 is fabricated from FR-406 high-temp epoxy glass so that the full 150° operation of the LT6107 can be demonstrated.
- Measurement output signal of 2.5 V(IOUT = 5A)
- Output load current range of 5A
- VIN quiescent current of 65µA (VIN =12V, IOUT = 0A )
- VMON step-response time of 5µs (IOUT step from 0A to 5A )
Spécifications techniques
Analog Devices
Amplifier
Demonstration Board LT6107
No SVHC (07-Jul-2017)
LT6107
Current Sense Amplifier
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
