
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 129,460 $ |
Informations produit
Aperçu du produit
DC200A-L is a demonstration board for the LTC1416 low power 14-bit, 400ksps sampling ADC. The LTC1416 draws 70mW. The LTC1416 demo board provides the user with a way to evaluate the LTC1416 high speed A/D converters. In addition, the LTC1416 demo board is intended to illustrate the layout and bypassing techniques required to obtain optimum performance from these parts. The LTC1416 demo board is designed to be easy to use and requires only ±7V to ±15V supplies, a conversion-start signal and an analogue input signal (single-ended or differential). The LTC1416 is a very space efficient solutions for A/D users. By combining a 14-bit A/D, sample-and-hold and reference into a single SSOP package, all the data acquisition circuitry, including the bypass capacitors, can be placed in an area of only 0.5 inch2.
- Proven 400ksps (LTC1416) and 800ksps (LTC1419) 14-bit ADC surface mount layout
- Actual ADC footprint is only 0.5inch2 including bypass capacitors
- 80dB SINAD and 90dB THD at 200kHz inputs
Spécifications techniques
Linear Technology
14bit
Data Converter
Demo Board LTC1416
To Be Advised
LTC1416
400kSPS
ADC
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
