• Solutions d'impression 3D
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
                                                    • Solutions d'impression 3D
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  4. RF / IF Development Kits
                                                                                                  Imprimer la page

                                                                                                  DC644A

                                                                                                  Demonstration Board, LT5520EUF, High Signal Level Upconverting Mixer

                                                                                                  ANALOG DEVICES DC644A
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantDC644A
                                                                                                  Code Commande50AK0996
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  2 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+320,400 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  320,40 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantDC644A
                                                                                                  Code Commande50AK0996
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberLT5520EUF
                                                                                                  Kit Application TypeRF / IF
                                                                                                  Application Sub TypeUpconverting Mixer
                                                                                                  Kit ContentsDemonstration Board LT5520EUF
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  DC644A is a LT5520EUF 1.3GHz to 2.3GHz high signal level upconverting mixer demonstration board. Demonstration circuit 644 is an upconverting mixer featuring the LT®5520. The LT®5520 is a 1.3GHz to 2.3GHz high linearity upconverting mixer optimized for wireless and cable infrastructure applications. A high-speed, internally matched LO amplifier drives a double-balanced mixer core, allowing the use of a low power, single-ended LO source. An RF output transformer is integrated, thus eliminating the need for external matching components at the RF output while reducing system cost, component count, board area and system-level variations. Demonstration circuit 644 is designed for an RF output frequency range from 1.3GHz to 2.3GHz and is optimized for a 140MHz IF input frequency.

                                                                                                  • Supply voltage range: 4.5V to 5.25V at TA = 25°C
                                                                                                  • 60mA of supply current at VCC = 5V, EN = high, TA = 25°C
                                                                                                  • 100µA maximum shutdown current at VCC = 5V, EN = low, TA = 25°C
                                                                                                  • 20dB IF input return loss at Z0 = 50 ohm, with external matching, TA = 25°C
                                                                                                  • Conversion gain of -1dB at PIF = -10dBm, PLO = -5dBm, TA = 25°C
                                                                                                  • IF common mode voltage is 1.77V at internally biased, TA = 25°C

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  RF / IF

                                                                                                  Kit Contents

                                                                                                  Demonstration Board LT5520EUF

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  LT5520EUF

                                                                                                  Application Sub Type

                                                                                                  Upconverting Mixer