| Quantité | Prix |
|---|---|
| 1+ | 135,000 $ |
Informations produit
Aperçu du produit
DC987B-E demonstration circuit features the LTC6401-8 ADC driver. It incorporates a variety of passive components to support configurations for varied applications. Single-ended or differential input and output configurations are possible, and there is a calibration circuit to null out the effects of other circuit components. The LTC6401 is a high-speed differential amplifier with superior distortion and noise performance, perfect for demanding communications transceivers, cellular base stations, and other high-speed signal chain applications. The LTC6401 accepts single-ended or differential inputs with almost no difference in distortion performance. One standout feature of the LTC6401 is the ability to independently adjust the output common-mode voltage without any additional components.
Spécifications techniques
Analog Devices
Signal Conditioning
Demo Board LTC6401-8
No SVHC (07-Jul-2017)
LTC6401-8
Differential Amplifier
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
