2. Semiconductors - ICs
                                                                                                  3. Memory Controllers
                                                                                                  Imprimer la page

                                                                                                  DS1312S+

                                                                                                  Memory Controller, Nonvolatile SRAM, 10% Voltage Tolerance, 4.5V to 5.5V Supply, WSOIC-16

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES DS1312S+
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantDS1312S+
                                                                                                  Code Commande73Y7962
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  20 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  Disponible jusqu à épuisement du stock
                                                                                                  QuantitéPrix
                                                                                                  1+4,400 $
                                                                                                  5+4,400 $
                                                                                                  10+4,400 $
                                                                                                  25+4,400 $
                                                                                                  92+4,400 $
                                                                                                  138+4,400 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  4,40 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantDS1312S+
                                                                                                  Code Commande73Y7962
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Memory Controller TypeNVRAM Controller with Battery Monitor
                                                                                                  Voltage Tolerance ±10%
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Controller IC Case StyleWSOIC
                                                                                                  IC Case / PackageWSOIC
                                                                                                  No. of Pins16Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  The DS1312S+ is a non-volatile controller with lithium battery monitor in 16 pin WSOIC package. This non-volatile controller with battery monitor is a CMOS circuit which solves application problem of converting CMOS RAM into non-volatile memory. Incoming power is monitored for an out of tolerance condition. When such a condition is detected, chip enable is inhibited to accomplish write protection and the battery is switched on to supply the RAM with uninterrupted power. Special circuitry uses a low leakage CMOS process which affords precise voltage detection at extremely low battery consumption. In addition to battery backup support device performs important function of monitoring remaining capacity of lithium battery and providing a warning before battery reaches end of life.

                                                                                                  • Supply voltage range is 4.5V to 5.5V, voltage tolerance of 10%
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Converts CMOS SRAM into non-volatile memory
                                                                                                  • Unconditionally write protects SRAM when VCC is out of tolerance
                                                                                                  • Automatically switches to battery backup supply when VCC power failure occurs
                                                                                                  • Monitors voltage of a lithium cell and provides advanced warning of impending battery failure
                                                                                                  • Signals low battery condition on active low battery warning output signal
                                                                                                  • Space saving package
                                                                                                  • Resets processor when power failure occurs, hold processor in reset during system power-up

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Memory Controller Type

                                                                                                  NVRAM Controller with Battery Monitor

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Controller IC Case Style

                                                                                                  WSOIC

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Voltage Tolerance ±

                                                                                                  10%

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  IC Case / Package

                                                                                                  WSOIC

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  4 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
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
                                                                                                  ESG