Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 2,530 $ |
10+ | 2,530 $ |
25+ | 2,530 $ |
50+ | 2,530 $ |
100+ | 2,530 $ |
250+ | 2,530 $ |
500+ | 2,530 $ |
Informations produit
Aperçu du produit
DS1813R-5+T&R is a 5V EconoReset with a pushbutton. The DS1813 EconoReset uses a precision temperature reference and comparator circuit to monitor the status of the power supply (VCC). When an out-of-tolerance condition is detected, an internal power-fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 150ms to allow the power supply and processor to stabilize. It also monitors a pushbutton on the reset output. If the reset line is pulled low, a reset is generated upon release and will be held in reset output low for typically 150ms.
- Automatically restarts a microprocessor after power failure
- Monitors pushbutton for external override
- Maintains reset for typically 150ms after VCC returns to an in-tolerance condition
- Reduces need for discrete components
- Precision temperature-compensated voltage reference and voltage sensor
- Efficient open-drain output with internal 5.5Kohm pullup resistor
- Output capacitance is 10pF
- SOT-23 package
- Operating temperature range from -40°C to +85°C
- Reset active time is 150ms typical (VCC = 1.2V to 5.5V, TA = -40°C to +85°C)
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
-
4.62V
0V
Active-Low
3Pins
150ms
85°C
-
No SVHC (21-Jan-2025)
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.62V
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit