Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 6,01 $ |
| 10+ | 5,59 $ |
| 25+ | 5,43 $ |
| 50+ | 5,30 $ |
| 100+ | 5,17 $ |
| 250+ | 5,02 $ |
| 500+ | 4,88 $ |
| 1000+ | 4,77 $ |
Informations produit
Aperçu du produit
The DS2430AP+T&R is a 256bit 1-wire EEPROM in 6 pin TSOC package. It identifies and stores relevant information about product to which it is associated. The DS2430A consists of factory lasered registration number that includes unique 48bit serial number, 8bit CRC, 8bit family code (14h) which specifies communication requirements to reader, 256bit of user programmable EEPROM and 64bit one time programmable application register. Data is transferred serially via 1-wire protocol which requires only single data lead and ground return. The 48bit serial number that is factory lasered into each DS2430A provides unique identity that allows for absolute traceability. The TSOC package provides a compact enclosure that allows standard assembly equipment to handle the device easily for attachment to printed circuit boards or wiring. Typical applications include storage of calibration constants, board identification and product revision status.
- 1-wire pull-up voltage range from 2.8V to 5.25V
- Operating temperature range from -40°C to 85°C
- Built-in multidrop controller ensures compatibility with other MicroLAN products
- EEPROM organized as one page of 32bytes for random access
- Reduces control, address, data and power to a single data pin
- Directly connects to single port pin of microprocessor & communicates at up to 15.3Kbits per second
- Product specific information can be accessed with minimal interface
- Data retention is 40 years, write/erase cycles (endurance) is 200K at 25°C and 50K at 85°C
- Recovery time is 5μs at RPUP = 2.2Kohm and maximum reset low time is 960μs
- Power to read and write the DS2430A is derived entirely from 1-wire communication line
- Accessory/PC Board Identification; After-Market Management of Consumables; Analog Sensor Calibration Including IEEEP 1451.4 Smart Sensors;
- Ink and Toner Print Cartridge Identification; Medical Sensor Calibration Data Storage
Applications
Embedded Design & Development
Spécifications techniques
256bit
Serial
1 x 32Bytes
1-Wire
-
TSOC
2.8V
Surface Mount
85°C
MSL 1 - Unlimited
256bit
1 x 32Bytes
Serial 1-Wire
-
TSOC
6Pins
5.25V
-40°C
256bit 1-Wire Serial EEPROM
No SVHC (25-Jun-2025)
Documents techniques (1)
Produits de remplacement pour DS2430AP+T&R
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit