2. Development Boards, Evaluation Tools
                                                                                                3. Clock & Timing Development Kits
                                                                                                Imprimer la page

                                                                                                EV-ADF4360-9EB1Z

                                                                                                Evaluation Kit, ADF4360-9BCPZ, PLL Clock Generator, VCO Frequency Synthesizer, 9 V Supply

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES EV-ADF4360-9EB1Z
                                                                                                ANALOG DEVICES EV-ADF4360-9EB1Z
                                                                                                ANALOG DEVICES EV-ADF4360-9EB1Z
                                                                                                ANALOG DEVICES EV-ADF4360-9EB1Z
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEV-ADF4360-9EB1Z
                                                                                                Code Commande50AK1123
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock
                                                                                                QuantitéPrix
                                                                                                1+234,110 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                234,11 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEV-ADF4360-9EB1Z
                                                                                                Code Commande50AK1123
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberADF4360-9BCPZ
                                                                                                Kit Application TypeClock & Timing
                                                                                                Application Sub TypePLL Clock Generator
                                                                                                Kit ContentsEvaluation Board ADF4360-9BCPZ, Software CD, Mini-USB Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                EV-ADF4360-9EB1Z is an evaluation board designed to allow the user to evaluate the performance of the ADF4360-9 frequency synthesizer consisting of an integrated PLL and VCO. It contains the ADF4360-9BCPZ, a USB connector and SMA connectors for the RF outputs. Unpopulated SMA footprints are available for the power supplies, lock detect and the external reference input. The evaluation board also contains the loop filter to complete the PLL. It can be modified as necessary for the user’s PLL requirements. A USB cable is included with the board to allow software programmability.

                                                                                                • Self-contained board for generating RF frequencies
                                                                                                • Flexibility for reference input, PFD frequency and loop bandwidth
                                                                                                • Accompanying software allows complete control of synthesizer functions from a PC
                                                                                                • Flexibility for changing external inductor to allow different VCO output frequency ranges
                                                                                                • USB-/battery-operated 9V supplies
                                                                                                • Typical DIVOUT jitter performance of 1.4ps

                                                                                                Contenu

                                                                                                EV-ADF4360-9EB1Z evaluation board, Software CD, Mini-USB cable.

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Clock & Timing

                                                                                                Kit Contents

                                                                                                Evaluation Board ADF4360-9BCPZ, Software CD, Mini-USB Cable

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                ADF4360-9BCPZ

                                                                                                Application Sub Type

                                                                                                PLL Clock Generator

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A991B