2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                EV1HMC8410LP2F

                                                                                                Evaluation Board, HMC8410LP2FE, Low Noise Amplifier

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES EV1HMC8410LP2F
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEV1HMC8410LP2F
                                                                                                Code Commande50AK1490
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock
                                                                                                QuantitéPrix
                                                                                                1+1 171,430 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 171,43 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEV1HMC8410LP2F
                                                                                                Code Commande50AK1490
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberHMC8410LP2FE
                                                                                                Application Sub TypeLow Noise Amplifier
                                                                                                Kit Application TypeAmplifier
                                                                                                Kit ContentsEvaluation Board HMC8410LP2FE
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Aperçu du produit

                                                                                                EV1HMC8410LP2F is an evaluation board for HMC8410 low noise amplifier. The HMC8410 is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifier that operates from 0.01GHz to 10GHz. This evaluation board is a 4-layer board fabricated using Rogers 4350 and using best practices for high frequency RF design. The RF input and RF output traces have a 50 ohm characteristic impedance. The evaluation board and populated components are designed to operate over the ambient temperature range of -40°C to +85°C.

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Application Sub Type

                                                                                                Low Noise Amplifier

                                                                                                Kit Contents

                                                                                                Evaluation Board HMC8410LP2FE

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Silicon Core Number

                                                                                                HMC8410LP2FE

                                                                                                Kit Application Type

                                                                                                Amplifier

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:Non
                                                                                                SVHC :No SVHC (07-Jul-2017)