2. Development Boards, Evaluation Tools
                      3. Data Conversion Development Kits
                      4. Data Conversion Development Kits - DAC
                      Imprimer la page

                      EVAL-AD3552RFMC1Z

                      Evaluation Board, AD3552RBCPZ16, 16Bit, DAC, Data Converter

                      ANALOG DEVICES EVAL-AD3552RFMC1Z
                      ANALOG DEVICES EVAL-AD3552RFMC1Z
                      ANALOG DEVICES EVAL-AD3552RFMC1Z
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantEVAL-AD3552RFMC1Z
                      Code Commande72AK1818
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Modèle arrêté

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantEVAL-AD3552RFMC1Z
                      Code Commande72AK1818
                      Fiche technique

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberAD3552RBCPZ16
                      Kit Application TypeData Converter
                      Application Sub TypeDAC
                      Kit ContentsEvaluation Board AD3552RBCPZ16
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Aperçu du produit

                      EVAL-AD3552RFMC1Z is an evaluation board for the AD3552R ultrafast 16-bit precision DAC. EVAL-AD3552RFMC1Z board is for higher speed. The board allows testing all the output ranges of the DAC, waveform generation, power supply and reference options. The EVAL-AD3552RFMC1Z interfaces to the USB port of a PC via a system demonstration platform (SDP-H1 board). It can also be connected to a different controller board using the pin header connector at position P5.

                      • Selectable transimpedance gain
                      • On-board or external power supply
                      • On-board or external voltage reference
                      • Clock and trigger inputs for external synchronization
                      • Mates with controller board SDP-H

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      Data Converter

                      Kit Contents

                      Evaluation Board AD3552RBCPZ16

                      SVHC

                      No SVHC (23-Jan-2024)

                      Silicon Core Number

                      AD3552RBCPZ16

                      Application Sub Type

                      DAC

                      Product Range

                      -

                      Documents techniques (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (23-Jan-2024)