2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - Digital Potentiometer
                                                                                                  Imprimer la page

                                                                                                  EVAL-AD5292DBZ

                                                                                                  EVALUATION BOARD, DIGITAL POTENTIOMETER

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES EVAL-AD5292DBZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantEVAL-AD5292DBZ
                                                                                                  Code Commande50AK1300
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  1 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+92,160 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  92,16 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantEVAL-AD5292DBZ
                                                                                                  Code Commande50AK1300
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD5292BRUZ-50
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeDigital Potentiometer
                                                                                                  Kit ContentsEvaluation Board AD5292BRUZ-50, Motherboard EVAL-MB-HV-SDZ, CD
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  EVAL-AD5292DBZ is an evaluation board to evaluate the AD5292 digital potentiometer. The AD5292 is a single-channel, 1024-position digital potentiometer with less than ±1% end to end resistor tolerance error and 20-time programmable (20-TP) memory. The AD5292 is capable of operating at high voltages, supporting both dual supply ±10.5V to ±16.5V and single supply 21V to 33V operation. The AD5292 uses a serial interface that operates at clock rates of up to 50MHz and is compatible with the standard serial peripheral interface (SPI). Board incorporates an internal power supply from the USB and allows an external power supply for the logic voltage levels. The logic voltage levels operate from single 2.7V to 5.5V supplies. The EVAL-AD5292DBZ can operate in single supply and dual supply modes and incorporates an output buffer.

                                                                                                  • Full featured evaluation board in conjunction with high voltage digital potentiometer motherboard
                                                                                                  • PC control via SDP-B or SDP-S
                                                                                                  • PC software for control
                                                                                                  • 20-time programmable
                                                                                                  • 1% resistance precision

                                                                                                  Contenu

                                                                                                  EVAL-AD5292DBZ board, EVAL-MB-HV-SDZ motherboard, CD (Self installing software that allows users to control the EVAL-AD5292DBZ and exercise all functions of the device, Electronic version of the AD5292 data sheet, Electronic version of the EVAL-AD5292DBZ user guide).

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD5292BRUZ-50, Motherboard EVAL-MB-HV-SDZ, CD

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  AD5292BRUZ-50

                                                                                                  Application Sub Type

                                                                                                  Digital Potentiometer

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  3 produit(s) trouvé(s)