2. Development Boards, Evaluation Tools
                                                                                                3. Analog Development Kit Accessories
                                                                                                Imprimer la page

                                                                                                EVAL-AD5593R-PMDZ

                                                                                                PMOD Module, I2C Interface, AD5593R, Configurable ADC/DAC/GPIO, 8-Channel, 12 Bit

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES EVAL-AD5593R-PMDZ
                                                                                                ANALOG DEVICES EVAL-AD5593R-PMDZ
                                                                                                ANALOG DEVICES EVAL-AD5593R-PMDZ
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-AD5593R-PMDZ
                                                                                                Code Commande50AK1312
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 En Stock
                                                                                                QuantitéPrix
                                                                                                1+51,430 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                51,43 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-AD5593R-PMDZ
                                                                                                Code Commande50AK1312
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeI2C Interface PMOD Board
                                                                                                For Use WithAnalog Devices AD5593R ADC/DAC/GPIO
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                EVAL-AD5593R-PMDZ is an AD5593R minimalist 8-channel, 12bit, configurable ADC/DAC/GPIO with on-chip Reference, I2C interface PMOD module. This board serves as low-cost alternatives to the full-featured product evaluation boards, with terminal block connections and no extra signal conditioning. I2C PMOD peripheral connectors can also be found on many MCU or FPGA development boards, where the EVAL-AD5593R-PMDZ can be connected directly into those systems. When prototyping, this board is used in conjunction with the ADICUP3029 development platform using our reference code.

                                                                                                • 8 channels, 12bit ADC and DAC
                                                                                                • Configurable output to DAC, ADC and GPIO
                                                                                                • Connectable to FPGA and MCU Platforms

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                I2C Interface PMOD Board

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Analog Devices AD5593R ADC/DAC/GPIO

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)
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
                                                                                                SVHC :No SVHC (04-Feb-2026)