Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

1 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 199,690 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
199,69 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantEVAL-AD7380FMCZ
Code Commande50AK1341
Fiche technique
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7380BCPZ
No. of Bits16bit
Sampling Rate4MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board AD7380BCPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
EVAL-AD7380FMCZ is an evaluation board to evaluate AD7380 16bit 2-channel, simultaneous sampling, successive approximation ADC. The evaluation board can be controlled by the EVAL-SDP-CH1Z via the 160-way system demonstration platform (SDP) connector. The EVAL-SDP-CH1Z board controls the evaluation board through the USB port of a PC using the Analysis, Control, Evaluation (ACE) software.
- Full featured evaluation board multichannel, simultaneous sampling ADC
- On-board reference, reference buffer and ADC driver
- On-board power supplies
- Board-compatible, high speed system demonstration platform (SDP-H1) controller
- PC software for control and data analysis
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7380BCPZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7380BCPZ
Sampling Rate
4MSPS
Application Sub Type
ADC
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
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit