2. Development Boards, Evaluation Tools
                                                                                                3. Signal Conditioning Development Kits
                                                                                                Imprimer la page

                                                                                                EVAL-ADA4625-1ARDZ

                                                                                                Evaluation Board, ADA4625-1ARDZ, RRO, JFET Operational Amplifier, Single Supply, Low Noise

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES EVAL-ADA4625-1ARDZ
                                                                                                ANALOG DEVICES EVAL-ADA4625-1ARDZ
                                                                                                ANALOG DEVICES EVAL-ADA4625-1ARDZ
                                                                                                ANALOG DEVICES EVAL-ADA4625-1ARDZ
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-ADA4625-1ARDZ
                                                                                                Code Commande50AK1159
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                10 En Stock
                                                                                                QuantitéPrix
                                                                                                1+39,730 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                39,73 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-ADA4625-1ARDZ
                                                                                                Code Commande50AK1159
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberADA4625-1ARDZ
                                                                                                Kit Application TypeAmplifier
                                                                                                Application Sub TypeOperational Amplifier
                                                                                                Kit ContentsEvaluation Board ADA4625-1ARDZ
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                EVAL-ADA4625-1ARDZ is an evaluation board for the ADA4625-1 low noise, fast settling, single supply, rail-to-rail output (RRO), junction field effect transistor (JFET) op-amp in an 8-lead small outline integrated circuit (SOIC) package with an exposed pad. The design of this evaluation board emphasizes simplicity and ease of use. This evaluation board is a 2-layer board that accommodates edge mounted SubMiniature version A (SMA) connectors on the inputs and outputs. The SMA connectors allow efficient connection to test equipment or other circuitry. The evaluation board ground plane, components placement, and power supply bypassing are optimized for maximum circuit flexibility and performance.

                                                                                                • Evaluation board for 8 lead SOIC with EPAD
                                                                                                • Full featured evaluation board for the ADA4625-1
                                                                                                • Enables quick prototyping
                                                                                                • User defined circuit configuration
                                                                                                • Edge mounted SMA connector provisions
                                                                                                • Easy connection to test equipment and other circuits

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Amplifier

                                                                                                Kit Contents

                                                                                                Evaluation Board ADA4625-1ARDZ

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                ADA4625-1ARDZ

                                                                                                Application Sub Type

                                                                                                Operational Amplifier

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)