| Quantité | Prix |
|---|---|
| 1+ | 401,780 $ |
Informations produit
Aperçu du produit
EVAL-ADF4351EB1Z is an evaluation board for the ADF4351 fractional-N PLL frequency synthesizer. This board is designed to allow the user to evaluate the performance of the ADF4351 frequency synthesizer for phase-locked loops (PLLs). The board, which contains the ADF4351 integrated synthesizer and VCO, SMA connectors for the output signal, power supplies, a reference oscillator and an USB connector. There is also a loop filter (35KHz) on board. The evaluation board is set up for a 25MHz PFD comparison frequency. An on-board TCXO provides the 25MHz reference frequency.
- Self-contained board include PLL, VCO, loop filter, TCXO reference, USB interface, voltage regulator
- Accompanying software allows control of synthesizer functions from a PC
- Choice of power supply via USB or external feeding
- Typical phase noise performance of −104dBc/Hz at 3KHz offset from carrier (1GHz output frequency)
Contenu
EVAL-ADF4351EB1Z board, USB standard-A to Mini-B cable, CD (Self-installing software that allows users to control the board and exercise all functions of the device , Electronic version of the ADF4351 data sheet, Electronic version of the UG-435 user guide).
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Clock & Timing
Evaluation Board ADF4351BCPZ, USB Standard-A to Mini-B Cable, Software CD
No SVHC (04-Feb-2026)
ADF4351BCPZ
PLL Frequency Synthesizer
-
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit