Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 361,100 $ |
Informations produit
Aperçu du produit
EVAL-ADUCM410QSP1Z is a WLCSP evaluation board and quick start development system. The ADuCM410 development system fully packaged to evaluate all features of the ADuCM410, a high precision analog microcontroller. The ADuCM410 includes 16 external AINx channels, voltage output DACs (VDACs), four programmable gain amplifiers (PGAs), measurement of the PGA current channels and various shared functions with the general-purpose input/outputs (GPIOs) that are configurable through registers. The VDAC channels generate an output range up to 2.5V or 3.3V full scale.
- Interface through mIDAS-Link emulator
- Power supply options: 9V wall wart adapter, 5V external supply terminal block or USB supply
- Facilitates performance evaluation of the ADuCM410 with a minimum of external components
Contenu
EVAL-ADUCM410QSP1Z evaluation board, J-Link OB emulator (USB-SWD/UART-EMUZ), mIDAS-Link emulator, 1 USB cable.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
ADuCM4xx
Cortex-M33
Evaluation Board ADUCM410BCBZ, J-Link OB Emulator(USB-SWD/UART-EMUZ), mIDAS-Link Emulator, USB Cable
No SVHC (21-Jan-2025)
32bit
ARM
ADUCM410BCBZ
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit