2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Sensor Development & Evaluation Kits
                                                                                                Imprimer la page

                                                                                                EVAL-ADXL344Z

                                                                                                Evaluation Board, ADXL344ACCZ, Accelerometer - Three-Axis, Sensor

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES EVAL-ADXL344Z
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-ADXL344Z
                                                                                                Code Commande50AK1263
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock
                                                                                                QuantitéPrix
                                                                                                1+59,760 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                59,76 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-ADXL344Z
                                                                                                Code Commande50AK1263
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Board TypeBreakout Board
                                                                                                IC / Module UsedADXL344
                                                                                                Application Sub TypeAccelerometer - Three-Axis
                                                                                                Kit ContentsEval Board ADXL344ACCZ
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                EVAL-ADXL344Z is a simple breakout board that enables easy connection of an ADXL344 into an existing system. The ADXL344 is a digital-output, 3-axis accelerometer whose low power consumption and built-in features make it ideal for use in a wide variety of applications. Due to its small size, the EVAL-ADXL344Z has minimal effect on performance of the system and of the accelerometer, and thus it is ideal for evaluation of the ADXL344 in an existing system. Note that the ADXL346 must be communicated with digitally via SPI or I2C. No processor is included with the EVAL-ADXL344Z, firmware must be supplied externally by the user.

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Board Type

                                                                                                Breakout Board

                                                                                                Application Sub Type

                                                                                                Accelerometer - Three-Axis

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                IC / Module Used

                                                                                                ADXL344

                                                                                                Kit Contents

                                                                                                Eval Board ADXL344ACCZ

                                                                                                Documents techniques (3)

                                                                                                element14 Technical Page EN

                                                                                                Schematics EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)