2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                EVAL-CN0535-FMCZ

                                                                                                EVALUATION BOARD, ALIAS FREE MEASUREMENT

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES EVAL-CN0535-FMCZ
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-CN0535-FMCZ
                                                                                                Code Commande50AK1403
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock
                                                                                                QuantitéPrix
                                                                                                1+286,230 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                286,23 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-CN0535-FMCZ
                                                                                                Code Commande50AK1403
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberAD7768-1, ADA4945-1, ADR444, AD8628, LT3095, ADP2300, ADP7182
                                                                                                Kit Application TypeData Acquisition
                                                                                                Application Sub TypeMeasurement & Analysis
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsEvaluation Board CN0535
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                EVAL-CN0535-FMCZ is a CN0535 circuit evaluation board. The CN0535 A data acquisition (DAQ) system measures real world physical phenomenon such as temperature, force, acceleration or vibration, converting measurements into digital values for data processing, storage or transmission to a remote location. A typical DAQ system is comprised of a sensor, analog filtering and signal conditioning circuitry, an analog to digital converter (ADC) and digital controller. The data acquisition system has simplified many of these design challenges into a single, flexible DAQ platform which can be used across a wide range of AC and DC applications.

                                                                                                • High performance, Alias free data acquisition board

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Data Acquisition

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                AD7768-1, ADA4945-1, ADR444, AD8628, LT3095, ADP2300, ADP7182

                                                                                                Application Sub Type

                                                                                                Measurement & Analysis

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Evaluation Board CN0535

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)
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
                                                                                                SVHC :No SVHC (04-Feb-2026)