2. RF & Wireless
                                                                                                3. RF & Wireless ICs
                                                                                                4. RF Switches
                                                                                                Imprimer la page

                                                                                                HMC1118LP3DETR

                                                                                                RF Switch, Silicon, SPDT, 9 kHz to 13 GHz, 3 V to 3.6 V Supply, -40 to 85 Deg C, LFCSP-EP-16

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES HMC1118LP3DETR
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantHMC1118LP3DETR
                                                                                                Code Commande60AK8237
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                218 En Stock
                                                                                                QuantitéPrix
                                                                                                1+26,320 $
                                                                                                10+22,940 $
                                                                                                25+21,760 $
                                                                                                50+20,950 $
                                                                                                100+20,150 $
                                                                                                250+19,170 $
                                                                                                500+18,480 $
                                                                                                Prix pour :Each (Supplied on Cut Tape)
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                26,32 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantHMC1118LP3DETR
                                                                                                Code Commande60AK8237
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                RF Switch ConfigurationSPDT
                                                                                                Frequency Min9kHz
                                                                                                Frequency Max13GHz
                                                                                                Frequency Response RF Min9kHz
                                                                                                Frequency Response RF Min9kHz
                                                                                                RF IC Case StyleLFCSP-EP
                                                                                                Frequency Response RF Max13GHz
                                                                                                Frequency Response RF Max13GHz
                                                                                                IC Case / PackageLFCSP-EP
                                                                                                Supply Voltage Min3V
                                                                                                No. of Pins16Pins
                                                                                                Supply Voltage Max3.6V
                                                                                                Operating Temperature Min-40°C
                                                                                                Insertion Loss Typ0.68dB
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Third Order Intercept Point IIP3 Typ62dBm
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                HMC1118 is a general-purpose, broadband, nonreflective single-pole, double-throw (SPDT) switch. Covering the 9KHz to 13GHz range, the switch offers high isolation and low insertion loss. This switch features <gt/>48dB isolation, 0.68dB insertion loss upto 8GHz, and a 7.5μs settling time of 0.05dB margin of final RFOUT. This switch operates using positive control voltage logic lines of +3.3V and 0V and requires +3.3V and -2.5V supplies. It can cover the same operating frequency range with a single positive supply voltage applied and the negative supply voltage (VSS) tied to ground and still maintaining good power handling performance. It is widely used in applications such as test instrumentation, microwave radios and very small aperture terminals (VSATs), military radios, radars, and electronic counter measures (ECMs), fiber optics and broadband telecommunications etc.

                                                                                                • Nonreflective 50 ohm design
                                                                                                • High power handling: 35dBm typ through path, 27dBm typ terminated path
                                                                                                • 1dB compression (P1dB) is 37dBm typical at (VCTRL = 0V/3.3V dc, VDD = LS = 3.3V dc)
                                                                                                • Input third-order intercept (IIP3)is 62dBm typical at (VCTRL = 0V/3.3V dc, VDD = LS = 3.3V dc)
                                                                                                • ESD rating: 2KV human body model (HBM)
                                                                                                • No low frequency spurious
                                                                                                • Supply current is 20µA typical at (VDD = 3.3V)

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                RF Switch Configuration

                                                                                                SPDT

                                                                                                Frequency Max

                                                                                                13GHz

                                                                                                Frequency Response RF Min

                                                                                                9kHz

                                                                                                Frequency Response RF Max

                                                                                                13GHz

                                                                                                IC Case / Package

                                                                                                LFCSP-EP

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Third Order Intercept Point IIP3 Typ

                                                                                                62dBm

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Frequency Min

                                                                                                9kHz

                                                                                                Frequency Response RF Min

                                                                                                9kHz

                                                                                                RF IC Case Style

                                                                                                LFCSP-EP

                                                                                                Frequency Response RF Max

                                                                                                13GHz

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Insertion Loss Typ

                                                                                                0.68dB

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours